CONN HEADER 26POS VERT 10GOLD - D2526-6002-AR - Connectors, Interconnects
| Digi-Key Part Number | MHC26E-ND |
1 100 500 1000 |
1.33000 1.01120 .91520 .83200 |
Extended Price
1.33 101.12 457.60 832.00 |
| Manufacturer Part Number | D2526-6002-AR | |||
| Description | CONN HEADER 26POS VERT 10GOLD | |||
| Quantity Available | 646 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | D2526-6002-AR |
| Vendor | 3M |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Header, Shrouded |
| Contact Finish | Gold |
| Contact Mating Length | 0.243" (6.17mm) |
| Features | - |
| Mounting Type | Through Hole |
| Number of Contacts Loaded | All |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | 0.100" (2.54mm) |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | Solder |
| Contact Finish Thickness | 10µin (0.25µm) |
| Number of Positions | 26 |
| Contact Type | Male Pin |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
D2526 6002 AR D25266002AR MHC26E ND MHC26END MHC26E |
D2526-6002-AR Specification Sheet
CONN HEADER 26POS VERT 10GOLD - D2526-6002-AR (MHC26E-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HEADER 26POS VERT 10GOLD - D2526-6002-AR
Order 'conn header 26pos vert 10gold - D2526-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC26E-ND.
CONN HEADER 60POS VERT 10GOLD - D2560-6002-AR
Order 'conn header 60pos vert 10gold - D2560-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2560-6002-AR-ND.
CONN HEADER 64POS VERT 10GOLD - D2564-6002-AR
Order 'conn header 64pos vert 10gold - D2564-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number D2564-6002-AR-ND.
CONN HEADER 10POS VERT 10GOLD - D2510-6002-AR
Order 'conn header 10pos vert 10gold - D2510-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC10E-ND.
CONN HEADER 14POS VERT 10GOLD - D2514-6002-AR
Order 'conn header 14pos vert 10gold - D2514-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC14E-ND.
CONN HEADER 16POS VERT 10GOLD - D2516-6002-AR
Order 'conn header 16pos vert 10gold - D2516-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC16E-ND.
CONN HEADER 20POS VERT 10GOLD - D2520-6002-AR
Order 'conn header 20pos vert 10gold - D2520-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC20E-ND.
CONN HEADER 24POS VERT 10GOLD - D2524-6002-AR
Order 'conn header 24pos vert 10gold - D2524-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC24E-ND.
CONN HEADER 30POS VERT 10GOLD - D2530-6002-AR
Order 'conn header 30pos vert 10gold - D2530-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC30E-ND.
CONN HEADER 34POS VERT 10GOLD - D2534-6002-AR
Order 'conn header 34pos vert 10gold - D2534-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC34E-ND.
CONN HEADER 40POS VERT 10GOLD - D2540-6002-AR
Order 'conn header 40pos vert 10gold - D2540-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC40E-ND.
CONN HEADER 50POS VERT 10GOLD - D2550-6002-AR
Order 'conn header 50pos vert 10gold - D2550-6002-AR' online from Digi-Key. Manufactured by 3M. Digi-Key part number MHC50E-ND.
CONN HEADER 26POS VERT .100 GOLD - 2-87224-6
Order 'conn header 26pos vert .100 gold - 2-87224-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-87224-6-ND.
CONN HEADER 26POS VERT LONG GOLD - AWH26G-0232-T-R
Order 'conn header 26pos vert long gold - AWH26G-0232-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HVL26H-ND.
CONN HEADER 26POS VERT GOLD - AWH26G-0202-T-R
Order 'conn header 26pos vert gold - AWH26G-0202-T-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number HVN26H-ND.
Send this link via E-Mail
Help With This Screen
