Keywords:





IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP - Integrated Circuits (ICs)

Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray - 9 ~ 18 V MC34700EP

Digi-Key Part Number MC34700EP-ND
Price Break
490
Unit Price
1.82000
Extended Price
891.80
Manufacturer Part NumberMC34700EP
DescriptionIC MOSFET PWR SUPPLY 4CH 32QFN
Quantity Available Non-Stock
All prices are in USD

Purchase Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray - 9 ~ 18 V MC34700EP
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray - 9 ~ 18 V MC34700EP
Technical/Catalog InformationMC34700EP
VendorFreescale Semiconductor
CategoryIntegrated Circuits (ICs)
TypeStep-Down (Buck)
Number of Outputs4
Voltage - Input9 ~ 18 V
Voltage - Output-
Current - Output-
Power - Output-
Package / Case32-QFN
PackagingTray
Internal Switch(s)-
SynchronousBoth
Rds (On)-
Operating Temperature-40°C ~ 85°C
Frequency - Switching800kHz
Drawing Number375; 1972-01; EP; 32
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MC34700EP
MC34700EP

MC34700EP Specification Sheet

Image of IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP

IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP (MC34700EP-ND) - Integrated Circuits (ICs)

Related parts Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray - 9 ~ 18 V MC34700EP
IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP
 Order 'ic mosfet pwr supply 4ch 32qfn - MC34700EP' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC34700EP-ND.
IC SWITCH 16-OTPT W/SPI 32-SOIC - MC33996EKR2
 Order 'ic switch 16-otpt w/spi 32-soic - MC33996EKR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EKR2-ND.
IC SWITCH 16OUTPUT W/SPI 32-SOIC - MC33996EK
 Order 'ic switch 16output w/spi 32-soic - MC33996EK' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33996EK-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DW
 Order 'ic switch dual low-side 20-soic - MC33287DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33287DW-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DWR2
 Order 'ic switch dual low-side 20-soic - MC33287DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33287DWR2CT-ND.
IC SWITCH DUAL LOW-SIDE 20-SOIC - MC33287DWR2
 Order 'ic switch dual low-side 20-soic - MC33287DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33287DWR2TR-ND.
IC H-BRIDGE PRE-DRIVER 20-SOIC - MC33883DW
 Order 'ic h-bridge pre-driver 20-soic - MC33883DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33883DW-ND.
IC H-BRIDGE PRE-DRIVER 20-SOIC - MC33883DWR2
 Order 'ic h-bridge pre-driver 20-soic - MC33883DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33883DWR2CT-ND.
IC H-BRIDGE PRE-DRIVER 20-SOIC - MC33883DWR2
 Order 'ic h-bridge pre-driver 20-soic - MC33883DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33883DWR2TR-ND.
IC SWITCH DUAL H-SIDE 24-SOIC - MC33143DW
 Order 'ic switch dual h-side 24-soic - MC33143DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33143DW-ND.
IC DRIVER H-BRIDGE 20-HSOP - MC33186DH1
 Order 'ic driver h-bridge 20-hsop - MC33186DH1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33186DH1-ND.
IC DRIVER H-BRIDGE 20-HSOP - MC33186VW1
 Order 'ic driver h-bridge 20-hsop - MC33186VW1' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33186VW1-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DW
 Order 'ic switch dual h-side 20-soic - MC33289DW' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33289DW-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2
 Order 'ic switch dual h-side 20-soic - MC33289DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor (VA). Digi-Key part number MC33289DWR2CT-ND.
IC SWITCH DUAL H-SIDE 20-SOIC - MC33289DWR2
 Order 'ic switch dual h-side 20-soic - MC33289DWR2' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC33289DWR2TR-ND.

Options for Freescale Semiconductor Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tray - 9 ~ 18 V MC34700EP
Send this link via E-Mail
Help With This Screen

IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC MOSFET PWR SGL N-CH 28V 8SOIC - NTMS4503NR2G Next: IC MOSFET PWR SW 2A SOT-223 - IPS041L
IC MOSFET PWR SUPPLY 4CH 32QFN - MC34700EP