IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5036G
| Digi-Key Part Number | A3CKA-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
27.56000 22.44200 16.53620 14.27228 13.28800 11.45721 10.82726 10.47291 |
Extended Price
27.56 224.42 1653.62 3568.07 6644.00 11457.21 27068.15 52364.55 |
| Manufacturer Part Number | A3CKA-5036G | |||
| Description | IDC CABLE-AKN50A/ AE50G / APK50A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 5036G A3CKA5036G |
IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5036G (A3CKA-5036G-ND)
Related parts:IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5036G
Order 'idc cable-akn50a/ ae50g / apk50a - A3CKA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-5036G-ND.
IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5006G
Order 'idc cable-akn50a/ ae50g / apk50a - A3CKA-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-5006G-ND.
IDC CABLE-AKN50A/ AE50G / APK50A - A3CKA-5018G
Order 'idc cable-akn50a/ ae50g / apk50a - A3CKA-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-5018G-ND.
IDC CABLE-AKN50A/ AE50G / X - A1CXA-5036G
Order 'idc cable-akn50a/ ae50g / x - A1CXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-5036G-ND.
IDC CABLE-ASN50A/ AE50G / APK50A - A3AKA-5036G
Order 'idc cable-asn50a/ ae50g / apk50a - A3AKA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-5036G-ND.
IDC CABLE-AKR50A/ AE50G / APK50A - A3DKA-5036G
Order 'idc cable-akr50a/ ae50g / apk50a - A3DKA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-5036G-ND.
IDC CABLE-AKN50A/ AE50G / AKN50A - A3CCA-5036G
Order 'idc cable-akn50a/ ae50g / akn50a - A3CCA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE - ASR50H/AE50G/X - A1BXH-5036G
Order 'idc cable - asr50h/ae50g/x - A1BXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-5036G-ND.
IDC CABLE-AKC50G/ AE50G / X - A1CXG-5036G
Order 'idc cable-akc50g/ ae50g / x - A1CXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-5036G-ND.
IDC CABLE - AKC50H/AE50G/X - A1CXH-5036G
Order 'idc cable - akc50h/ae50g/x - A1CXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-5036G-ND.
Send this link via E-Mail
Help With This Screen