Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MCU
MCU AVR 16K ISP FLASH 8MHZ 64QFN - ATMEGA169PV-8MCU
| Digi-Key Part Number | ATMEGA169PV-8MCU-ND |
1 25 100 |
6.21000 3.90160 3.46800 |
Extended Price
6.21 97.54 346.80 |
| Manufacturer Part Number | ATMEGA169PV-8MCU | |||
| Description | MCU AVR 16K ISP FLASH 8MHZ 64QFN | |||
| Quantity Available | 528 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ATMEGA169PV-8MCU |
| Vendor | Atmel |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 16KB (16K x 8) |
| RAM Size | 1K x 8 |
| Number of I /O | 54 |
| Package / Case | 64-QFN |
| Speed | 8MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | 512 x 8 |
| Core Processor | AVR |
| Data Converters | A/D 8x10b |
| Core Size | 8-Bit |
| Operating Temperature | -40°C ~ 85°C |
| Connectivity | SPI, UART/USART, USI |
| Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 1.8 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ATMEGA169PV 8MCU ATMEGA169PV8MCU |
ATMEGA169PV-8MCU Specification Sheet
MCU AVR 16K ISP FLASH 8MHZ 64QFN - ATMEGA169PV-8MCU (ATMEGA169PV-8MCU-ND)
Related parts Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MCUAtmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MCU
Order 'mcu avr 16k isp flash 8mhz 64qfn - ATMEGA169PV-8MCU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8MCU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA169P-16MCU
Order 'mcu avr 16k isp flsh 16mhz 64qfn - ATMEGA169P-16MCU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169P-16MCU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MCH
Order 'mcu avr 16kb flash 8mhz 64qfn - ATMEGA169PV-8MCH' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA169PV-8MCH-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V AT90PWM216-16SU
Order 'mcu avr 16k isp flsh 16mhz24soic - AT90PWM216-16SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM216-16SU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V AT90PWM316-16SU
Order 'mcu avr 16k isp flsh 16mhz32soic - AT90PWM316-16SU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT90PWM316-16SU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA8515L-8JU
Order 'mcu avr 8k isp flash mem 44-plcc - ATMEGA8515L-8JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8515L-8JU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA8535L-8JU
Order 'mcu avr 8k isp flash mem 44-plcc - ATMEGA8535L-8JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA8535L-8JU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA1284P-AU
Order 'mcu avr 128k isp flash 44-tqfp - ATMEGA1284P-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1284P-AU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA1284P-MU
Order 'mcu avr 128k isp flash 44-qfn - ATMEGA1284P-MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1284P-MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATMEGA1284P-PU
Order 'mcu avr 128k isp flash 40-pdip - ATMEGA1284P-PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA1284P-PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA48P-20MU
Order 'mcu avr 4k isp flash 20mhz 32qfn - ATMEGA48P-20MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48P-20MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 2.7 V ~ 5.5 V ATMEGA48P-20PU
Order 'mcu avr 4k isp flash 20mhz 28dip - ATMEGA48P-20PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48P-20PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA48PV-10MU
Order 'mcu avr 4k isp flash 10mhz 32qfn - ATMEGA48PV-10MU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48PV-10MU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tube 1.8 V ~ 5.5 V ATMEGA48PV-10PU
Order 'mcu avr 4k isp flash 10mhz 28dip - ATMEGA48PV-10PU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA48PV-10PU-ND.
Atmel Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 5.5 V ATMEGA64A-AU
Order 'mcu avr 64k isp flash 64-tqfp - ATMEGA64A-AU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATMEGA64A-AU-ND.
Options for Atmel Microcontroller Integrated Circuit (ics) Internal Tray 1.8 V ~ 5.5 V ATMEGA169PV-8MCU
Send this link via E-Mail
Help With This Screen
