BOARD EVAL FOR FAN2001/FAN2002 - FEB137
Fairchild Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System FEB137
| Digi-Key Part Number | FEB137-ND |
1 25 100 |
52.50000 49.00000 45.50000 |
Extended Price
52.50 1225.00 4550.00 |
| Manufacturer Part Number | FEB137 | |||
| Description | BOARD EVAL FOR FAN2001/FAN2002 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FEB137 |
| Vendor | Fairchild Semiconductor |
| Category | Programmers, Development Systems |
| Board Type | Fully Populated |
| Main Purpose | DC/DC, Step Down |
| Regulator Topology | Buck |
| Outputs and Type | 1, Non-Isolated |
| Voltage - Output | 3.3V |
| Current - Output | 1A |
| Voltage - Input | 2.5 ~ 5.5V |
| Frequency - Switching | 1.3MHz |
| Power - Output | - |
| Utilized IC / Part | FAN2001 |
| Supplied Contents | Board |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FEB137 FEB137 |
FEB137 Specification Sheet
BOARD EVAL FOR FAN2001/FAN2002 - FEB137 (FEB137-ND)
Related parts Fairchild Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System FEB137BOARD EVAL FOR FAN2001/FAN2002 - FEB137
Order 'board eval for fan2001/fan2002 - FEB137' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB137-ND.
BOARD EVAL FOR FSBB20CH60 - FEB154
Order 'board eval for fsbb20ch60 - FEB154' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB154-ND.
BOARD EVAL FOR FSB50450 - FEB155
Order 'board eval for fsb50450 - FEB155' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB155-ND.
BOARD EVAL FOR FSAM20SM60A - FEB156
Order 'board eval for fsam20sm60a - FEB156' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB156-ND.
BOARD EVAL FOR FAN2106 - FEB167
Order 'board eval for fan2106 - FEB167' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB167-ND.
BOARD EVAL FOR FAN5336 - FEB173
Order 'board eval for fan5336 - FEB173' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB173-ND.
BOARD EVAL FOR FAN5617 - FEB175
Order 'board eval for fan5617 - FEB175' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB175-ND.
BOARD EVAL FOR FAN5631 - FEB176
Order 'board eval for fan5631 - FEB176' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB176-ND.
BOARD EVAL FOR FAN5350 MLP - FEB178
Order 'board eval for fan5350 mlp - FEB178' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB178-ND.
BOARD EVAL FOR FAN5350 WLCSP - FEB179
Order 'board eval for fan5350 wlcsp - FEB179' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB179-ND.
BOARD EVAL FOR FAN2103 - FEB207
Order 'board eval for fan2103 - FEB207' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB207-ND.
BOARD EVAL FOR FSFR2100 - FEB212
Order 'board eval for fsfr2100 - FEB212' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB212-ND.
BOARD EVAL FOR FPP06R001 - FEB219
Order 'board eval for fpp06r001 - FEB219' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FEB219-ND.
BOARD EVAL FOR AD2S1200 - EVAL-AD2S1200CBZ
Order 'board eval for ad2s1200 - EVAL-AD2S1200CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1200CBZ-ND.
BOARD EVAL FOR AD2S1205 - EVAL-AD2S1205CBZ
Order 'board eval for ad2s1205 - EVAL-AD2S1205CBZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number EVAL-AD2S1205CBZ-ND.
Options for Fairchild Semiconductor Eval Board - Dc/dc & Ac/dc (off-line) Smp Programmers, Development System FEB137
Send this link via E-Mail
Help With This Screen
