IDC CABLE-AKN40A/ AE40G / APK40A - A3CKA-4018G
| Digi-Key Part Number | A3CKA-4018G-ND |
1 10 100 250 500 1000 2500 5000 |
23.19000 18.88400 13.91450 12.00952 11.18130 9.64076 9.11068 8.81251 |
Extended Price
23.19 188.84 1391.45 3002.38 5590.65 9640.76 22776.70 44062.55 |
| Manufacturer Part Number | A3CKA-4018G | |||
| Description | IDC CABLE-AKN40A/ AE40G / APK40A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-4018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 4018G A3CKA4018G |
IDC CABLE-AKN40A/ AE40G / APK40A - A3CKA-4018G (A3CKA-4018G-ND)
Related parts:IDC CABLE-AKN40A/ AE40G / APK40A - A3CKA-4018G
Order 'idc cable-akn40a/ ae40g / apk40a - A3CKA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4018G-ND.
IDC CABLE-AKN40A/ AE40G / APK40A - A3CKA-4006G
Order 'idc cable-akn40a/ ae40g / apk40a - A3CKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4006G-ND.
IDC CABLE-AKN40A/ AE40G / APK40A - A3CKA-4036G
Order 'idc cable-akn40a/ ae40g / apk40a - A3CKA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-4036G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4018G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4018G-ND.
IDC CABLE-AKR40A/ AE40G / APK40A - A3DKA-4018G
Order 'idc cable-akr40a/ ae40g / apk40a - A3DKA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-4018G-ND.
IDC CABLE-AKN40A/ AE40G / AKN40A - A3CCA-4018G
Order 'idc cable-akn40a/ ae40g / akn40a - A3CCA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-4018G-ND.
IDC CABLE-AKN40A/ AE40G / X - A1CXA-4036G
Order 'idc cable-akn40a/ ae40g / x - A1CXA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-4036G-ND.
IDC CABLE-ASN40A/ AE40G / ASN40A - A3AAA-4018G
Order 'idc cable-asn40a/ ae40g / asn40a - A3AAA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-4018G-ND.
IDC CABLE-ASC40G/ AE40G / ASC40G - A3AAG-4018G
Order 'idc cable-asc40g/ ae40g / asc40g - A3AAG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-4018G-ND.
IDC CABLE - ASC40H/AE40G/ASC40H - A3AAH-4018G
Order 'idc cable - asc40h/ae40g/asc40h - A3AAH-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-4018G-ND.
IDC CABLE-ASC40T/ AE40G / ASC40T - A3AAT-4018G
Order 'idc cable-asc40t/ ae40g / asc40t - A3AAT-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-4018G-ND.
IDC CABLE-ASC40A/ AE40G / ACE40G - A3AEA-4018G
Order 'idc cable-asc40a/ ae40g / ace40g - A3AEA-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-4018G-ND.
IDC CABLE-ACE40G/ AE40G / ASC40G - A3AEG-4018G
Order 'idc cable-ace40g/ ae40g / asc40g - A3AEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-4018G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4006G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4006G-ND.
IDC CABLE-ASN40A/ AE40G / APK40A - A3AKA-4036G
Order 'idc cable-asn40a/ ae40g / apk40a - A3AKA-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-4036G-ND.
Send this link via E-Mail
Help With This Screen