Keywords:





BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P - Batteries

Digi-Key Part Number P172-ND
Price Break
1
10
72
108
252
504
1008
2520
5004
Unit Price
37.80000
33.60000
29.40000
26.88000
25.20000
23.10000
21.42000
21.00000
20.58000
Extended Price
37.80
336.00
2116.80
2903.04
6350.40
11642.40
21591.36
52920.00
102982.32
Manufacturer Part NumberLC-R123R4P
DescriptionBATT SEALED LEAD ACID 12V 3.4AH
Quantity Available 2593
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-R123R4P
VendorPanasonic - BSG
CategoryBatteries
Voltage - Rated 12V
Capacity3.4Ah
RechargeabilityYes
Termination StyleSpade, .187" (4.7mm)
Size / Dimension5.28" L x 2.64" W x 2.37" H (134mm x 67mm x 60mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC R123R4P
LCR123R4P
P172 ND
P172ND
P172

LC-R123R4P Specification Sheet

Image of BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P

BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P (P172-ND) - Batteries

Related parts Batteries :
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
 Order 'batt sealed lead acid 12v 3.4ah - LC-R123R4P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P172-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P078-ND.
BATT SEALED LEAD ACID 12V 17AH - LC-RD1217P
 Order 'batt sealed lead acid 12v 17ah - LC-RD1217P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P174-ND.
BATT SEALED LEAD ACID 12V 7.2AH - LC-R127R2P1
 Order 'batt sealed lead acid 12v 7.2ah - LC-R127R2P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P218-ND.
BATT SEALED LEAD ACID 12V 12.0AH - LC-RA1212P1
 Order 'batt sealed lead acid 12v 12.0ah - LC-RA1212P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P230-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 1.3AH - LC-R121R3P
 Order 'batt sealed lead acid 12v 1.3ah - LC-R121R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P264-ND.
BATT SEALED LEAD ACID 6V 12.0AH - LC-R0612P
 Order 'batt sealed lead acid 6v 12.0ah - LC-R0612P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P075-ND.
BATT SEALED LEAD ACID 6V 1.3AH - LC-R061R3P
 Order 'batt sealed lead acid 6v 1.3ah - LC-R061R3P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P128-ND.
BATT SEALED LEAD ACID 12V 45W - UP-RW1245P1
 Order 'batt sealed lead acid 12v 45w - UP-RW1245P1' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P225-ND.
BATT LITH COIN 3V W/PVC 2 LEADS - BR-2325/HCN
 Order 'batt lith coin 3v w/pvc 2 leads - BR-2325/HCN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P202-ND.
BATT LITH 1/2AA 3.6V HC CYLINDER - TL-5902/S
 Order 'batt lith 1/2aa 3.6v hc cylinder - TL-5902/S' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1004-ND.
BATT LITH 2/3AA 3.6V CYL W/TABS - TL-5955/T
 Order 'batt lith 2/3aa 3.6v cyl w/tabs - TL-5955/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1009-ND.
BATT LITH AA 3.6V HC CYL W/TABS - TL-5903/T
 Order 'batt lith aa 3.6v hc cyl w/tabs - TL-5903/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1016-ND.
BATT LITH HITEMP 120MAH W/LEGS - BR-1632A/FAN
 Order 'batt lith hitemp 120mah w/legs - BR-1632A/FAN' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P022-ND.

Send this link via E-Mail
Help With This Screen

BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC MCU FLASH 16KX16 EEPROM64TQFP - PIC18F6520-I/PT Next: CONN SMA RECEPTACLE RT ANGLE PCB - 901-143-6RFX
BATT SEALED LEAD ACID 12V 3.4AH - LC-R123R4P