CAP 20UF 1100VDC METAL POLYPRO - B32776G0206K - Capacitors
20µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32776G0206K
| Digi-Key Part Number | 495-3936-ND |
1 10 100 500 1000 5000 10000 |
22.95000 17.21300 12.90940 9.18000 7.63088 7.34400 7.17188 |
Extended Price
22.95 172.13 1290.94 4590.00 7630.88 36720.00 71718.80 |
| Manufacturer Part Number | B32776G0206K | |||
| Description | CAP 20UF 1100VDC METAL POLYPRO | |||
| Quantity Available | 643 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32776G0206K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 20µF |
| Voltage - Rated | 1100V (1.1kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.476" (37.50mm) |
| ESR (Equivalent Series Resistance) | 3.0 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32776G0206K B32776G0206K 495 3936 ND 4953936ND 495-3936 |
B32776G0206K Specification Sheet
CAP 20UF 1100VDC METAL POLYPRO - B32776G0206K (495-3936-ND) - Capacitors
Related parts 20µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32776G0206KCAP 20UF 1100VDC METAL POLYPRO - B32776G0206K
Order 'cap 20uf 1100vdc metal polypro - B32776G0206K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3936-ND.
CAP 7.0UF 1100VDC METAL POLYPRO - B32774D0705K
Order 'cap 7.0uf 1100vdc metal polypro - B32774D0705K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3934-ND.
CAP 12UF 1100VDC METAL POLYPRO - B32776G0126K
Order 'cap 12uf 1100vdc metal polypro - B32776G0126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3935-ND.
CAP 40UF 1100VDC METAL POLYPRO - B32778G0406K
Order 'cap 40uf 1100vdc metal polypro - B32778G0406K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3937-ND.
CAP 2.0UF 300VAC METAL POLYPRO - B32794D3205K
Order 'cap 2.0uf 300vac metal polypro - B32794D3205K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4137-ND.
CAP 20UF 300VAC METAL POLYPRO - B32796E3206K
Order 'cap 20uf 300vac metal polypro - B32796E3206K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4150-ND.
CAP 20UF 300VAC METAL POLYPRO - B32796G3206K
Order 'cap 20uf 300vac metal polypro - B32796G3206K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-4151-ND.
CAP .022UF 160V METAL POLYPRO - B32620A5223J
Order 'cap .022uf 160v metal polypro - B32620A5223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1270-ND.
CAP .033UF 160V METAL POLYPRO - B32620A5333J
Order 'cap .033uf 160v metal polypro - B32620A5333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1271-ND.
CAP .047UF 160V METAL POLYPRO - B32621A5473J
Order 'cap .047uf 160v metal polypro - B32621A5473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1272-ND.
CAP .068UF 160V METAL POLYPRO - B32621A5683J
Order 'cap .068uf 160v metal polypro - B32621A5683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1273-ND.
CAP .068UF 160V METAL POLYPRO - B32620A5683J
Order 'cap .068uf 160v metal polypro - B32620A5683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1274-ND.
CAP .10UF 160V METAL POLYPRO - B32620A5104J
Order 'cap .10uf 160v metal polypro - B32620A5104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1275-ND.
CAP .15UF 160V METAL POLYPRO - B32620A5154J
Order 'cap .15uf 160v metal polypro - B32620A5154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1276-ND.
CAP .15UF 160V METAL POLYPRO - B32621A5154J
Order 'cap .15uf 160v metal polypro - B32621A5154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1277-ND.
Options for 20µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32776G0206K
Send this link via E-Mail
Help With This Screen
