CAP 7.0UF 1100VDC METAL POLYPRO - B32774D0705K - Capacitors
7.0µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32774D0705K
| Digi-Key Part Number | 495-3934-ND |
1 10 100 500 1000 5000 10000 |
7.20000 5.40000 4.05000 2.88000 2.39400 2.30400 2.25000 |
Extended Price
7.20 54.00 405.00 1440.00 2394.00 11520.00 22500.00 |
| Manufacturer Part Number | B32774D0705K | |||
| Description | CAP 7.0UF 1100VDC METAL POLYPRO | |||
| Quantity Available | 248 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B32774D0705K |
| Vendor | EPCOS Inc |
| Category | Capacitors |
| Capacitance | 7.0µF |
| Voltage - Rated | 1100V (1.1kV) |
| Tolerance | ±10% |
| Dielectric Material | Metallized Polypropylene Film |
| Package / Case | Radial |
| Packaging | Bulk |
| Maximum Temperature | -40°C ~ 85°C |
| Lead Spacing | 1.083" (27.50mm) |
| ESR (Equivalent Series Resistance) | 5.5 mOhm |
| Lifetime @ Temp. | - |
| Mounting Type | Through Hole |
| Features | AC and Pulse |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B32774D0705K B32774D0705K 495 3934 ND 4953934ND 495-3934 |
B32774D0705K Specification Sheet
CAP 7.0UF 1100VDC METAL POLYPRO - B32774D0705K (495-3934-ND) - Capacitors
Related parts 7.0µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32774D0705KCAP 7.0UF 1100VDC METAL POLYPRO - B32774D0705K
Order 'cap 7.0uf 1100vdc metal polypro - B32774D0705K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3934-ND.
CAP 12UF 1100VDC METAL POLYPRO - B32776G0126K
Order 'cap 12uf 1100vdc metal polypro - B32776G0126K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3935-ND.
CAP 20UF 1100VDC METAL POLYPRO - B32776G0206K
Order 'cap 20uf 1100vdc metal polypro - B32776G0206K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3936-ND.
CAP 40UF 1100VDC METAL POLYPRO - B32778G0406K
Order 'cap 40uf 1100vdc metal polypro - B32778G0406K' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3937-ND.
CAP .022UF 160V METAL POLYPRO - B32620A5223J
Order 'cap .022uf 160v metal polypro - B32620A5223J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1270-ND.
CAP .033UF 160V METAL POLYPRO - B32620A5333J
Order 'cap .033uf 160v metal polypro - B32620A5333J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1271-ND.
CAP .047UF 160V METAL POLYPRO - B32621A5473J
Order 'cap .047uf 160v metal polypro - B32621A5473J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1272-ND.
CAP .068UF 160V METAL POLYPRO - B32621A5683J
Order 'cap .068uf 160v metal polypro - B32621A5683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1273-ND.
CAP .068UF 160V METAL POLYPRO - B32620A5683J
Order 'cap .068uf 160v metal polypro - B32620A5683J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1274-ND.
CAP .10UF 160V METAL POLYPRO - B32620A5104J
Order 'cap .10uf 160v metal polypro - B32620A5104J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1275-ND.
CAP .15UF 160V METAL POLYPRO - B32620A5154J
Order 'cap .15uf 160v metal polypro - B32620A5154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1276-ND.
CAP .15UF 160V METAL POLYPRO - B32621A5154J
Order 'cap .15uf 160v metal polypro - B32621A5154J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1277-ND.
CAP .22UF 160V METAL POLYPRO - B32621A5224J
Order 'cap .22uf 160v metal polypro - B32621A5224J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1278-ND.
CAP .0022UF 250V METAL POLYPRO - B32621A3222J
Order 'cap .0022uf 250v metal polypro - B32621A3222J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1279-ND.
CAP .0033UF 250V METAL POLYPRO - B32621A3332J
Order 'cap .0033uf 250v metal polypro - B32621A3332J' online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-1280-ND.
Options for 7.0µF Film Capacitor EPCOS Inc Radial 1100V (1.1kV) B32774D0705K
Send this link via E-Mail
Help With This Screen
