0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L5000FEA
RES .0005 OHM 5W 1% 5931 SMD - WSL5931L5000FEA - Resistors
| Digi-Key Part Number | WSLN-.0005DKR-ND |
1 10 50 100 250 500 |
3.27000 2.78000 2.45260 2.15820 1.63500 1.47150 |
Extended Price
3.27 27.80 122.63 215.82 408.75 735.75 |
| Manufacturer Part Number | WSL5931L5000FEA | |||
| Description | RES .0005 OHM 5W 1% 5931 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WSL5931L5000FEA |
| Vendor | Vishay/Dale (VA) |
| Category | Resistors |
| Resistance In Ohms | 0.0005 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 5931 |
| Packaging | Digi-Reel® |
| Composition | Current Sense, Metal Element |
| Temperature Coefficient | ±175ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WSL5931L5000FEA WSL5931L5000FEA WSLN 0005DKR ND WSLN0005DKRND WSLN-.0005DKR |
WSL5931L5000FEA Specification Sheet
RES .0005 OHM 5W 1% 5931 SMD - WSL5931L5000FEA (WSLN-.0005DKR-ND) - Resistors
Related parts 0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L5000FEA0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL5931L5000FEA
Order 'res .0005 ohm 5w 1% 5931 smd - WSL5931L5000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.0005TR-ND.
0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L5000FEA
Order 'res .0005 ohm 5w 1% 5931 smd - WSL5931L5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLN-.0005CT-ND.
0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L5000FEA
Order 'res .0005 ohm 5w 1% 5931 smd - WSL5931L5000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLN-.0005DKR-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSR55L000FEA
Order 'res .005 ohm 5w 1% 4527 smd - WSR55L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSRC-.005TR-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSR55L000FEA
Order 'res .005 ohm 5w 1% 4527 smd - WSR55L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSRC-.005CT-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSR55L000FEA
Order 'res .005 ohm 5w 1% 4527 smd - WSR55L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSRC-.005DKR-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSH28185L000FEA
Order 'res .005 ohm 5w 1% 2818 smd - WSH28185L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSHA-.005TR-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSH28185L000FEA
Order 'res .005 ohm 5w 1% 2818 smd - WSH28185L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSHA-.005CT-ND.
0.005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSH28185L000FEA
Order 'res .005 ohm 5w 1% 2818 smd - WSH28185L000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSHA-.005DKR-ND.
0.0002 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL5931L2000FEA
Order 'res .0002 ohm 5w 1% 5931 smd - WSL5931L2000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.0002TR-ND.
0.0003 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL5931L3000FEA
Order 'res .0003 ohm 5w 1% 5931 smd - WSL5931L3000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.0003TR-ND.
0.001 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL59311L000FEA
Order 'res .001 ohm 5w 1% 5931 smd - WSL59311L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.001TR-ND.
0.002 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL59312L000FEA
Order 'res .002 ohm 5w 1% 5931 smd - WSL59312L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.002TR-ND.
0.003 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale WSL59313L000FEA
Order 'res .003 ohm 5w 1% 5931 smd - WSL59313L000FEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number WSLN-.003TR-ND.
0.0002 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L2000FEA
Order 'res .0002 ohm 5w 1% 5931 smd - WSL5931L2000FEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number WSLN-.0002CT-ND.
Options for 0.0005 Ohm 5W Chip Resistor - Surface Mount Vishay/Dale (VA) WSL5931L5000FEA
Send this link via E-Mail
Help With This Screen
