IDC CABLE-AKN34A/ AE34G / APK34A - A3CKA-3436G
| Digi-Key Part Number | A3CKA-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
16.35000 13.31700 9.81230 8.46896 7.88490 6.79853 6.42473 6.21446 |
Extended Price
16.35 133.17 981.23 2117.24 3942.45 6798.53 16061.83 31072.30 |
| Manufacturer Part Number | A3CKA-3436G | |||
| Description | IDC CABLE-AKN34A/ AE34G / APK34A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 3436G A3CKA3436G |
IDC CABLE-AKN34A/ AE34G / APK34A - A3CKA-3436G (A3CKA-3436G-ND)
Related parts:IDC CABLE-AKN34A/ AE34G / APK34A - A3CKA-3436G
Order 'idc cable-akn34a/ ae34g / apk34a - A3CKA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3436G-ND.
IDC CABLE-AKN34A/ AE34G / APK34A - A3CKA-3406G
Order 'idc cable-akn34a/ ae34g / apk34a - A3CKA-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3406G-ND.
IDC CABLE-AKN34A/ AE34G / APK34A - A3CKA-3418G
Order 'idc cable-akn34a/ ae34g / apk34a - A3CKA-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3418G-ND.
IDC CABLE-AKN34A/ AE34G / X - A1CXA-3436G
Order 'idc cable-akn34a/ ae34g / x - A1CXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3436G-ND.
IDC CABLE-ASN34A/ AE34G / APK34A - A3AKA-3436G
Order 'idc cable-asn34a/ ae34g / apk34a - A3AKA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3436G-ND.
IDC CABLE-AKR34A/ AE34G / APK34A - A3DKA-3436G
Order 'idc cable-akr34a/ ae34g / apk34a - A3DKA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3436G-ND.
IDC CABLE-AKN34A/ AE34G / AKN34A - A3CCA-3436G
Order 'idc cable-akn34a/ ae34g / akn34a - A3CCA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3436G-ND.
IDC CABLE-ASN34A/ AE34G / X - A1AXA-3436G
Order 'idc cable-asn34a/ ae34g / x - A1AXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-3436G-ND.
IDC CABLE-ASC34G/ AE34G / X - A1AXG-3436G
Order 'idc cable-asc34g/ ae34g / x - A1AXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-3436G-ND.
IDC CABLE - ASC34H/AE34G/X - A1AXH-3436G
Order 'idc cable - asc34h/ae34g/x - A1AXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-3436G-ND.
IDC CABLE-ASS34A/ AE34G / X - A1BXA-3436G
Order 'idc cable-ass34a/ ae34g / x - A1BXA-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-3436G-ND.
IDC CABLE-ASR34G/ AE34G / X - A1BXG-3436G
Order 'idc cable-asr34g/ ae34g / x - A1BXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-3436G-ND.
IDC CABLE - ASR34H/AE34G/X - A1BXH-3436G
Order 'idc cable - asr34h/ae34g/x - A1BXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-3436G-ND.
IDC CABLE-AKC34G/ AE34G / X - A1CXG-3436G
Order 'idc cable-akc34g/ ae34g / x - A1CXG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-3436G-ND.
IDC CABLE - AKC34H/AE34G/X - A1CXH-3436G
Order 'idc cable - akc34h/ae34g/x - A1CXH-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-3436G-ND.
Send this link via E-Mail
Help With This Screen