IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TGWB6F - Integrated Circuits (ICs)
STMicroelectronics (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 STM6777TGWB6F
| Digi-Key Part Number | 497-8000-6-ND |
1 10 100 250 500 1000 |
2.44000 2.14500 1.82000 1.62500 1.49500 1.13750 |
Extended Price
2.44 21.45 182.00 406.25 747.50 1137.50 |
| Manufacturer Part Number | STM6777TGWB6F | |||
| Description | IC SUPERVISOR DUAL ECO SOT23-6 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STM6777TGWB6F |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Output | Open Drain or Open Collector |
| Reset | Active Low |
| Package / Case | SOT-23-6 |
| Packaging | Digi-Reel® |
| Number of Voltages Monitored | 2 |
| Reset Timeout | 140 ms Minimum |
| Type | Multi-Voltage Supervisor |
| Voltage - Threshold | 1.11V, 3.08V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STM6777TGWB6F STM6777TGWB6F 497 8000 6 ND 49780006ND 497-8000-6 |
STM6777TGWB6F Specification Sheet
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TGWB6F (497-8000-6-ND) - Integrated Circuits (ICs)
Related parts STMicroelectronics (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 STM6777TGWB6FIC SUPERVISOR DUAL ECO SOT23-6 - STM6777TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8000-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TWWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TWWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8001-1-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8000-1-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8005-1-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SVWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SVWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8004-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6779LWB6F
Order 'ic supervisor dual eco sot23-6 - STM6779LWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8008-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TGWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TGWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8005-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6780LWB6F
Order 'ic supervisor dual eco sot23-6 - STM6780LWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8012-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6779TWB6F
Order 'ic supervisor dual eco sot23-6 - STM6779TWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8009-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8003-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777TWWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777TWWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8001-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TZWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TZWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8007-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777SYWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777SYWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7999-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6778TWWB6F
Order 'ic supervisor dual eco sot23-6 - STM6778TWWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8006-6-ND.
IC SUPERVISOR DUAL ECO SOT23-6 - STM6777SFWB6F
Order 'ic supervisor dual eco sot23-6 - STM6777SFWB6F' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7998-6-ND.
Options for STMicroelectronics (VA) Supervisor Integrated Circuit (ics) Multi-Voltage Supervisor Digi-Reel® 2 STM6777TGWB6F
Send this link via E-Mail
Help With This Screen
