MOSFET N-CH 60V 35A DPAK - STD35NF06LT4 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 35A 60V 80W STMicroelectronics (VA) Surface Mount STD35NF06LT4
| Digi-Key Part Number | 497-7965-6-ND |
1 10 100 250 500 1000 |
1.80000 1.53000 1.30500 1.17000 1.08000 .85500 |
Extended Price
1.80 15.30 130.50 292.50 540.00 855.00 |
| Manufacturer Part Number | STD35NF06LT4 | |||
| Description | MOSFET N-CH 60V 35A DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STD35NF06LT4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 35A |
| Rds On (Max) @ Id, Vgs | 17 mOhm @ 17.5A, 10V |
| Input Capacitance (Ciss) @ Vds | 1700pF @ 25V |
| Power - Max | 80W |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | 33nC @ 4.5V |
| Package / Case | DPak, TO-252 (2 leads+tab), SC-63 |
| FET Feature | Logic Level Gate |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STD35NF06LT4 STD35NF06LT4 497 7965 6 ND 49779656ND 497-7965-6 |
STD35NF06LT4 Specification Sheet
MOSFET N-CH 60V 35A DPAK - STD35NF06LT4 (497-7965-6-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 35A 60V 80W STMicroelectronics (VA) Surface Mount STD35NF06LT4MOSFET N-CH 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7965-1-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7965-6-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06T4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3159-1-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4101-1-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4101-6-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7965-2-ND.
MOSFET N-CH 30V 35A DPAK - STD35NF3LLT4
Order 'mosfet n-ch 30v 35a dpak - STD35NF3LLT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2475-1-ND.
MOSFET N-CH 60V 35A DPAK - STD35NF06T4
Order 'mosfet n-ch 60v 35a dpak - STD35NF06T4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3159-2-ND.
MOSFET N-CH 60V 35A DPAK - STD30NF06LT4
Order 'mosfet n-ch 60v 35a dpak - STD30NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4101-2-ND.
MOSFET P-CH 60V 10A DPAK - STD10PF06T4
Order 'mosfet p-ch 60v 10a dpak - STD10PF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2456-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06LT4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2487-1-ND.
MOSFET N-CH 60V 12A DPAK - STD12NF06T4
Order 'mosfet n-ch 60v 12a dpak - STD12NF06T4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3154-1-ND.
MOSFET N-CH 60V 24A DPAK - STD16NF06LT4
Order 'mosfet n-ch 60v 24a dpak - STD16NF06LT4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4329-1-ND.
MOSFET N-CH 60V 28A DPAK - STD30NF06
Order 'mosfet n-ch 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-1-ND.
MOSFET N-CH 60V 28A DPAK - STD30NF06
Order 'mosfet n-ch 60v 28a dpak - STD30NF06' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5734-6-ND.
Options for Mosfet - Single Discrete Semiconductor Product 35A 60V 80W STMicroelectronics (VA) Surface Mount STD35NF06LT4
Send this link via E-Mail
Help With This Screen
