IC VREF SHUNT HI THERMAL SOT-23 - TS824ILT-2.5
| Digi-Key Part Number | 497-8126-6-ND |
1 10 100 250 500 1000 |
1.56000 1.30000 1.09200 .91000 .78000 .70200 |
Extended Price
1.56 13.00 109.20 227.50 390.00 702.00 |
| Manufacturer Part Number | TS824ILT-2.5 | |||
| Description | IC VREF SHUNT HI THERMAL SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS824ILT-2.5 |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt |
| Voltage - Output | 2.5V |
| Tolerance | ±1% |
| Temperature Coefficient | 50ppm/°C |
| Package / Case | SOT-23-3L |
| Packaging | Digi-Reel® |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 10mA |
| Current - Quiescent | - |
| Current - Cathode | 60µA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS824ILT 2 5 TS824ILT25 497 8126 6 ND 49781266ND 497-8126-6 |
TS824ILT-2.5 Specification Sheet
IC VREF SHUNT HI THERMAL SOT-23 - TS824ILT-2.5 (497-8126-6-ND)
Related parts:IC VREF SHUNT HI THERMAL SOT-23 - TS824ILT-2.5
Order 'ic vref shunt hi thermal sot-23 - TS824ILT-2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8126-2-ND.
IC VREF SHUNT HI THERMAL SOT-23 - TS824ILT-2.5
Order 'ic vref shunt hi thermal sot-23 - TS824ILT-2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8126-1-ND.
IC VREF SHUNT HI THERMAL SOT-23 - TS824ILT-2.5
Order 'ic vref shunt hi thermal sot-23 - TS824ILT-2.5' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8126-6-ND.
IC VREF SHUNT HI THERMAL SOT-23 - TS824AILT-2.5
Order 'ic vref shunt hi thermal sot-23 - TS824AILT-2.5' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS824AILT-2.5-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ART-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7CT-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7TR-ND.
IC VREF SHUNT 1.2V LN SOT-23 TR - ADR512ART-REEL7
Order 'ic vref shunt 1.2v ln sot-23 tr - ADR512ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-REEL7-ND.
IC VREF SHUNT 1V LN SOT-23 TR - ADR510ARTZ-REEL7
Order 'ic vref shunt 1v ln sot-23 tr - ADR510ARTZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR510ARTZ-REEL7DKR-ND.
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-R2
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-R2-ND.
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-REEL7CT-ND.
IC VREF W/SHUTDWN 2.5V SOT-23-5 - ADR391ART-REEL7
Order 'ic vref w/shutdwn 2.5v sot-23-5 - ADR391ART-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR391ART-REEL7TR-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2CT-ND.
IC REF SHUNT PREC 1.2V SOT-23 - ADR512ART-R2
Order 'ic ref shunt prec 1.2v sot-23 - ADR512ART-R2' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADR512ART-R2TR-ND.
IC ADJ SHUNT REG LV SOT-23-3 - SC431LCSK-0.5TRT
Order 'ic adj shunt reg lv sot-23-3 - SC431LCSK-0.5TRT' online from Digi-Key. Manufactured by Semtech. Digi-Key part number SC431LCSK-0.5CT-ND.
Send this link via E-Mail
Help With This Screen