IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-8105-6-ND |
1 10 100 250 500 1000 |
.90000 .70000 .60000 .56000 .50000 .40000 |
Extended Price
0.90 7.00 60.00 140.00 250.00 400.00 |
| Manufacturer Part Number | TS431BILT | |||
| Description | IC VREF ADJUSTABLE SHUNT TO-92 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TS431BILT |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Reference Type | Shunt, Adjustable |
| Voltage - Output | 1.24 ~ 6V |
| Tolerance | - |
| Temperature Coefficient | 100ppm/°C |
| Package / Case | TO-92-3 |
| Packaging | Digi-Reel® |
| Number of Channels | 1 |
| Voltage - Input | - |
| Current - Output | 40mA |
| Current - Quiescent | - |
| Current - Cathode | 30mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TS431BILT TS431BILT 497 8105 6 ND 49781056ND 497-8105-6 |
TS431BILT Specification Sheet
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT (497-8105-6-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8105-6-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8105-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BILT
Order 'ic vref adjustable shunt to-92 - TS431BILT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8105-1-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZT
Order 'ic vref adjustable shunt to-92 - TS431AIZT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8104-6-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZT
Order 'ic vref adjustable shunt to-92 - TS431IZT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-8107-6-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZ-AP
Order 'ic vref adjustable shunt to-92 - TS431AIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431AIZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZ
Order 'ic vref adjustable shunt to-92 - TS431AIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431AIZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ-AP
Order 'ic vref adjustable shunt to-92 - TS431BIZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZ
Order 'ic vref adjustable shunt to-92 - TS431BIZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431BIZT
Order 'ic vref adjustable shunt to-92 - TS431BIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431BIZT-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZ-AP
Order 'ic vref adjustable shunt to-92 - TS431IZ-AP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431IZ-AP-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZ
Order 'ic vref adjustable shunt to-92 - TS431IZ' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TS431IZ-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431AIZT
Order 'ic vref adjustable shunt to-92 - TS431AIZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8104-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZT
Order 'ic vref adjustable shunt to-92 - TS431IZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8107-2-ND.
IC VREF ADJUSTABLE SHUNT TO-92 - TS431IZT
Order 'ic vref adjustable shunt to-92 - TS431IZT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8107-1-ND.
Send this link via E-Mail
Help With This Screen