DIODE ARRAY ASD 8-SOIC - DA112S1RL - Circuit Protection
| Digi-Key Part Number | 497-7222-6-ND |
1 10 100 250 500 1000 |
1.52000 1.29200 1.10200 .98800 .91200 .72200 |
Extended Price
1.52 12.92 110.20 247.00 456.00 722.00 |
| Manufacturer Part Number | DA112S1RL | |||
| Description | DIODE ARRAY ASD 8-SOIC | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DA112S1RL |
| Vendor | STMicroelectronics (VA) |
| Category | Circuit Protection |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Digi-ReelĀ® |
| Technology | Diode Array |
| Applications | General Purpose |
| Number of Circuits | 6 |
| Voltage - Working | 18V |
| Voltage - Clamping | - |
| Power (Watts) | 730mW |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DA112S1RL DA112S1RL 497 7222 6 ND 49772226ND 497-7222-6 |
DA112S1RL Specification Sheet
DIODE ARRAY ASD 8-SOIC - DA112S1RL (497-7222-6-ND) - Circuit Protection
Related parts Circuit Protection :DIODE ARRAY ASD 8-SOIC - DA112S1RL
Order 'diode array asd 8-soic - DA112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7222-1-ND.
DIODE ARRAY ASD 8-SOIC - DA112S1RL
Order 'diode array asd 8-soic - DA112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7222-6-ND.
DIODE ARRAY ASD 8-SOIC - DA112S1RL
Order 'diode array asd 8-soic - DA112S1RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7222-2-ND.
DIODE ARRAY ASD 8-SOIC - DA112S1
Order 'diode array asd 8-soic - DA112S1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number DA112S1-ND.
IC TVS ARRAY BIDIRECTION 8-SOIC - TPN3021RL
Order 'ic tvs array bidirection 8-soic - TPN3021RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3741-1-ND.
IC TVS ARRAY BIDIRECTION 8-SOIC - TPN3021RL
Order 'ic tvs array bidirection 8-soic - TPN3021RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3741-6-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3399-1-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-1-ND.
DIODE ARRAY LOW CAP 8DIO 8-SOIC - DA108S1RL
Order 'diode array low cap 8dio 8-soic - DA108S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3399-6-ND.
DIODE ARRAY LOW CAP 12DIO 8-SOIC - DALC112S1RL
Order 'diode array low cap 12dio 8-soic - DALC112S1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3400-6-ND.
IC TVS ARRAY ESD UNIDIR 8-SOIC - ESDA6V1U1RL
Order 'ic tvs array esd unidir 8-soic - ESDA6V1U1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3711-1-ND.
IC TVS ARRAY ESD UNIDIR 8-SOIC - ESDA6V1U1RL
Order 'ic tvs array esd unidir 8-soic - ESDA6V1U1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3711-6-ND.
IC VOLT SUPPRESSOR 8-SOIC - ESDA25B1RL
Order 'ic volt suppressor 8-soic - ESDA25B1RL' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2488-1-ND.
TRISIL BIDIR OVP ASD 8-SOIC - THBT15011DRL
Order 'trisil bidir ovp asd 8-soic - THBT15011DRL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number THBT15011DRL-ND.
TRISIL BIDIR OVP ASD 8-SOIC - THBT20011D
Order 'trisil bidir ovp asd 8-soic - THBT20011D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number THBT20011D-ND.
Send this link via E-Mail
Help With This Screen
