IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M - Cable Assemblies
| Digi-Key Part Number | A3CKA-3018M-ND |
1 10 100 250 500 1000 2500 5000 |
26.68000 21.72900 16.01080 13.81884 12.86582 11.09320 10.48326 10.14017 |
Extended Price
26.68 217.29 1601.08 3454.71 6432.91 11093.20 26208.15 50700.85 |
| Manufacturer Part Number | A3CKA-3018M | |||
| Description | IDC CABLE- AKN30A/ AE34M / APK30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-3018M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 30 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 3018M A3CKA3018M |
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M (A3CKA-3018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3006M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3036M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3036M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3018M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3018M-ND.
IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3018M
Order 'idc cable- akr30a/ ae34m / apk30 - A3DKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3018M-ND.
IDC CABLE- APK30A/ AE34M / APK30 - A3KKA-3018M
Order 'idc cable- apk30a/ ae34m / apk30 - A3KKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / X - A1CXA-3036M
Order 'idc cable- akn30a/ ae34m / x - A1CXA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3018M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3018M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3018M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3018M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3018M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3018M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3018M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3018M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3018M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3018M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3018M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3006M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3036M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3036M-ND.
Send this link via E-Mail
Help With This Screen