IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3018G
| Digi-Key Part Number | A3CKA-3018G-ND |
1 10 100 250 500 1000 2500 5000 |
24.60000 20.02800 14.75770 12.73732 11.85888 10.22500 9.66280 9.34656 |
Extended Price
24.60 200.28 1475.77 3184.33 5929.44 10225.00 24157.00 46732.80 |
| Manufacturer Part Number | A3CKA-3018G | |||
| Description | IDC CABLE-AKN30A/ AE34G / APK30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-3018G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 3018G A3CKA3018G |
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3018G (A3CKA-3018G-ND)
Related parts:IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3018G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3018G-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3006G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3036G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3018G-ND.
IDC CABLE-AKR30A/ AE34G / APK30A - A3DKA-3018G
Order 'idc cable-akr30a/ ae34g / apk30a - A3DKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3018G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3018G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3018G-ND.
IDC CABLE-AKN30A/ AE34G / X - A1CXA-3036G
Order 'idc cable-akn30a/ ae34g / x - A1CXA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3018G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3018G-ND.
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3018G
Order 'idc cable-asc30g/ ae34g / asc30g - A3AAG-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3018G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3006G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3018G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3018G-ND.
IDC CABLE-ASR30G/ AE34G / ASR30G - A3BBG-3018G
Order 'idc cable-asr30g/ ae34g / asr30g - A3BBG-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3018G-ND.
IDC CABLE-ASS30A/ AE34G / APR30A - A3BKA-3018G
Order 'idc cable-ass30a/ ae34g / apr30a - A3BKA-3018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3018G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3006G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3006G-ND.
Send this link via E-Mail
Help With This Screen