IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3006M
| Digi-Key Part Number | A3CKA-3006M-ND |
1 10 100 250 500 1000 2500 5000 |
24.66000 20.08000 14.79570 12.77012 11.88944 10.25133 9.68769 9.37063 |
Extended Price
24.66 200.80 1479.57 3192.53 5944.72 10251.33 24219.22 46853.15 |
| Manufacturer Part Number | A3CKA-3006M | |||
| Description | IDC CABLE- AKN30A/ AE34M / APK30 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-3006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 3006M A3CKA3006M |
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3006M (A3CKA-3006M-ND)
Related parts:IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3006M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3018M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / APK30 - A3CKA-3036M
Order 'idc cable- akn30a/ ae34m / apk30 - A3CKA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-3036M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3006M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3006M-ND.
IDC CABLE- AKR30A/ AE34M / APK30 - A3DKA-3006M
Order 'idc cable- akr30a/ ae34m / apk30 - A3DKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-3006M-ND.
IDC CABLE- APK30A/ AE34M / APK30 - A3KKA-3006M
Order 'idc cable- apk30a/ ae34m / apk30 - A3KKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / X - A1CXA-3036M
Order 'idc cable- akn30a/ ae34m / x - A1CXA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-3036M-ND.
IDC CABLE- ASN30A/ AE34M / ASN30 - A3AAA-3006M
Order 'idc cable- asn30a/ ae34m / asn30 - A3AAA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-3006M-ND.
IDC CABLE- ASC30G/ AE34M / ASC30 - A3AAG-3006M
Order 'idc cable- asc30g/ ae34m / asc30 - A3AAG-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-3006M-ND.
IDC CABLE-ASN30A/ AE34M / APK30A - A3AKA-3006M
Order 'idc cable-asn30a/ ae34m / apk30a - A3AKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-3006M-ND.
IDC CABLE- ASS30A/ AE34M / ASS30 - A3BBA-3006M
Order 'idc cable- ass30a/ ae34m / ass30 - A3BBA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-3006M-ND.
IDC CABLE- ASR30G/ AE34M / ASR30 - A3BBG-3006M
Order 'idc cable- asr30g/ ae34m / asr30 - A3BBG-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-3006M-ND.
IDC CABLE- ASS30A/ AE34M / APR30 - A3BKA-3006M
Order 'idc cable- ass30a/ ae34m / apr30 - A3BKA-3006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-3006M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3018M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3018M-ND.
IDC CABLE- AKN30A/ AE34M / AKN30 - A3CCA-3036M
Order 'idc cable- akn30a/ ae34m / akn30 - A3CCA-3036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-3036M-ND.
Send this link via E-Mail
Help With This Screen