Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P - Batteries, Chargers, Holders

Digi-Key Part Number P171-ND
Price Break
1
10
24
144
432
864
Unit Price
30.19000
26.83300
23.47875
20.12458
17.44132
16.09968
Extended Price
30.19
268.33
563.49
2897.94
7534.65
13910.12
Manufacturer Part NumberLC-R122R2P
DescriptionBATT SEALED LEAD ACID 12V 2.2AH
Quantity Available 831
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLC-R122R2P
VendorPanasonic Batteries
CategoryBatteries, Chargers, Holders
TypeLead-Acid (SLA)
Voltage12.000 V [Typ]
Battery Capacity2.20 A-h [Nom]
Termination StyleSpade, .187"
Height59.944 mm [Typ]
Length177.038 mm [Typ]
Width34.036 mm [Typ]
Weight0.7980 kg [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names LC R122R2P
LCR122R2P
P171 ND
P171ND
P171

LC-R122R2P Specification Sheet

Image of BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P

BATT SEALED LEAD ACID 12V 2.2AH - LC-R122R2P (P171-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
BATT SEALED LEAD ACID 12V 2.0AH - LC-S122BU
 Order 'batt sealed lead acid 12v 2.0ah - LC-S122BU' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P178-ND.
BATT SEALED LEAD ACID 12V 20.0AH - LC-X1220P
 Order 'batt sealed lead acid 12v 20.0ah - LC-X1220P' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number P231-ND.
BATT SEALED LEAD ACID 12V 17AH - BP17-12-B1
 Order 'batt sealed lead acid 12v 17ah - BP17-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1014-ND.
BATT SEALED LEAD ACID 12V 28AH - BP28-12-B1
 Order 'batt sealed lead acid 12v 28ah - BP28-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1015-ND.
BATT SEALED LEAD ACID 12V 33AH - BP33-12S-B7
 Order 'batt sealed lead acid 12v 33ah - BP33-12S-B7' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1016-ND.
BATT SEALED LEAD ACID 12V 40AH - BP40-12-B2
 Order 'batt sealed lead acid 12v 40ah - BP40-12-B2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1017-ND.
BATT SEALED LEAD ACID 12V 220W - MPL55-12-B5
 Order 'batt sealed lead acid 12v 220w - MPL55-12-B5' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1024-ND.
BATT SEALED LEAD ACID 12V 20AH - BP20-12-B1
 Order 'batt sealed lead acid 12v 20ah - BP20-12-B1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1026-ND.
BATT SEALED LEAD ACID 12V 50AH - EB50-12-I2
 Order 'batt sealed lead acid 12v 50ah - EB50-12-I2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number 522-1028-ND.
BATT SEALED LEAD ACID 12V 26AH - BP26-12-T2
 Order 'batt sealed lead acid 12v 26ah - BP26-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP26-12-T2-ND.
BATT SEALED LEAD ACID 12V 5.5AH - BP5.5-12-RT
 Order 'batt sealed lead acid 12v 5.5ah - BP5.5-12-RT' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP5.5-12-RT-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T1
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T1' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T1-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2-FR
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2-FR' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-FR-ND.
BATT SEALED LEAD ACID 12V 7.5AH - BP7.5-12-T2
 Order 'batt sealed lead acid 12v 7.5ah - BP7.5-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BP7.5-12-T2-ND.
BATT SEALED LEAD ACID 12V 12AH - BPL12-12-T2
 Order 'batt sealed lead acid 12v 12ah - BPL12-12-T2' online from Digi-Key. Manufactured by B B Battery. Digi-Key part number BPL12-12-T2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT SEALED LEAD ACID 12V 2.0AH - LC-SD122EU Next: BATT SEALED LEAD ACID 12V 2.3AH - BP2.3-12-T1