IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
| Digi-Key Part Number | 497-7783-1-ND |
1 10 100 250 500 1000 |
.77000 .61200 .45900 .39100 .31450 .26350 |
Extended Price
0.77 6.12 45.90 97.75 157.25 263.50 |
| Manufacturer Part Number | LD2980CM50TR | |||
| Description | IC REG ULT LDO 50MA 5V SOT23-5 | |||
| Quantity Available | 2950 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LD2980CM50TR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | SOT-23-5L |
| Packaging | Cut Tape (CT) |
| Regulator Topology | Positive Fixed |
| Current - Output | 50mA |
| Voltage - Output | 5V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LD2980CM50TR LD2980CM50TR 497 7783 1 ND 49777831ND 497-7783-1 |
LD2980CM50TR Specification Sheet
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR (497-7783-1-ND)
Related parts :IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-2-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7783-1-ND.
IC REG ULT LDO 50MA 5V SOT23-5 - LD2980CM50TR
Order 'ic reg ult ldo 50ma 5v sot23-5 - LD2980CM50TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7783-6-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TCT-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK-T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK-T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK-T-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1615EUK+TTR-ND.
IC REG LINEAR LDO ADJ HV SOT23-5 - MAX1615EUK+T
Order 'ic reg linear ldo adj hv sot23-5 - MAX1615EUK+T' online from Digi-Key. Manufactured by Maxim Integrated Products (VA). Digi-Key part number MAX1615EUK+TDKR-ND.
IC REG LDO 50MA 2.6V SOT23-5 - FAN2508S26X
Order 'ic reg ldo 50ma 2.6v sot23-5 - FAN2508S26X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2508S26X-ND.
IC REG LDO 50MA 2.7V SOT23-5 - FAN2508S27X
Order 'ic reg ldo 50ma 2.7v sot23-5 - FAN2508S27X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2508S27X-ND.
IC REG LDO 50MA 2.85V SOT23-5 - FAN2508S285X
Order 'ic reg ldo 50ma 2.85v sot23-5 - FAN2508S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2508S285X-ND.
IC REG LDO 50MA 2.8V SOT23-5 - FAN2508S28X
Order 'ic reg ldo 50ma 2.8v sot23-5 - FAN2508S28X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2508S28X-ND.
IC REG LDO 50MA ADJ SOT23-5 - FAN2508SX
Order 'ic reg ldo 50ma adj sot23-5 - FAN2508SX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2508SX-ND.
IC REG LDO 50MA 2.6V SOT23-5 - FAN2509S26X
Order 'ic reg ldo 50ma 2.6v sot23-5 - FAN2509S26X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2509S26X-ND.
IC REG LDO 50MA 2.7V SOT23-5 - FAN2509S27X
Order 'ic reg ldo 50ma 2.7v sot23-5 - FAN2509S27X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2509S27X-ND.
IC REG LDO 50MA 2.85V SOT23-5 - FAN2509S285X
Order 'ic reg ldo 50ma 2.85v sot23-5 - FAN2509S285X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FAN2509S285X-ND.
Send this link via E-Mail
Help With This Screen