IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR - Integrated Circuits (ICs)
| Digi-Key Part Number | 497-7149-1-ND |
1 10 100 250 500 1000 |
.68000 .52500 .45000 .42000 .37500 .30000 |
Extended Price
0.68 5.25 45.00 105.00 187.50 300.00 |
| Manufacturer Part Number | 74VHCT238ATTR | |||
| Description | IC DECODER 3 TO 8 LINE 16-TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74VHCT238ATTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 3:8 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Output Current High, Low | 8mA, 8mA |
| Package / Case | 16-TSSOP |
| Packaging | Cut Tape (CT) |
| Series | 74VHCT |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Type | Decoder/Demultiplexer |
| Voltage Supply Source | Single Supply |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74VHCT238ATTR 74VHCT238ATTR 497 7149 1 ND 49771491ND 497-7149-1 |
74VHCT238ATTR Specification Sheet
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR (497-7149-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT238ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7149-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT238ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7149-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT238ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT238ATTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7149-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT138ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT138ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7148-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7129-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LCX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LCX138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7095-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC238TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7133-1-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVX238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVX238TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7723-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7129-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHC238TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHC238TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7133-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LCX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LCX138TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7095-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74VHCT138ATTR
Order 'ic decoder 3 to 8 line 16-tssop - 74VHCT138ATTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7148-6-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74ACT138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74ACT138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ACT138TTR-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LCX138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LCX138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7095-2-ND.
IC DECODER 3 TO 8 LINE 16-TSSOP - 74LVQ138TTR
Order 'ic decoder 3 to 8 line 16-tssop - 74LVQ138TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74LVQ138TTR-ND.
Send this link via E-Mail
Help With This Screen