IC MUX/DEMUX DUAL 4-CHAN 16TSSOP - M74HC4052TTR
| Digi-Key Part Number | 497-7379-1-ND |
1 10 100 250 500 1000 |
.68000 .54000 .40500 .34500 .27750 .23250 |
Extended Price
0.68 5.40 40.50 86.25 138.75 232.50 |
| Manufacturer Part Number | M74HC4052TTR | |||
| Description | IC MUX/DEMUX DUAL 4-CHAN 16TSSOP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M74HC4052TTR |
| Vendor | STMicroelectronics (VA) |
| Category | Integrated Circuits (ICs) |
| Circuit | * |
| Independent Circuits | * |
| Mounting Type | * |
| Output Current High, Low | * |
| Package / Case | * |
| Packaging | * |
| Series | * |
| Supply Voltage | * |
| Type | * |
| Voltage Supply Source | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M74HC4052TTR M74HC4052TTR 497 7379 1 ND 49773791ND 497-7379-1 |
M74HC4052TTR Specification Sheet
IC MUX/DEMUX DUAL 4-CHAN 16TSSOP - M74HC4052TTR (497-7379-1-ND)
Related parts:IC MUX/DEMUX DUAL 4-CHAN 16TSSOP - M74HC4052TTR
Order 'ic mux/demux dual 4-chan 16tssop - M74HC4052TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7379-1-ND.
IC MUX/DEMUX DUAL 4-CHAN 16TSSOP - M74HC4052TTR
Order 'ic mux/demux dual 4-chan 16tssop - M74HC4052TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7379-6-ND.
IC MUX/DEMUX DUAL 4-CHAN 16TSSOP - M74HC4052TTR
Order 'ic mux/demux dual 4-chan 16tssop - M74HC4052TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7379-2-ND.
IC MUX/DEMUX DUAL 4:1 CH 16TSSOP - M74HC4852TTR
Order 'ic mux/demux dual 4:1 ch 16tssop - M74HC4852TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7836-6-ND.
IC MUX/DEMUX TRPL 2-CHAN 16TSSOP - M74HC4053TTR
Order 'ic mux/demux trpl 2-chan 16tssop - M74HC4053TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7380-1-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7835-6-ND.
IC MUX/DEMUX TRPL 2-CHAN 16TSSOP - M74HC4053TTR
Order 'ic mux/demux trpl 2-chan 16tssop - M74HC4053TTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7380-6-ND.
IC MUX/DEMUX DUAL 4:1 16TSSOP - 74FST3253DTR2
Order 'ic mux/demux dual 4:1 16tssop - 74FST3253DTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 74FST3253DTR2OS-ND.
IC MUX/DEMUX DUAL 4:1 CH 16TSSOP - M74HC4852TTR
Order 'ic mux/demux dual 4:1 ch 16tssop - M74HC4852TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7836-2-ND.
IC MUX/DEMUX DUAL 4:1 CH 16TSSOP - M74HC4852TTR
Order 'ic mux/demux dual 4:1 ch 16tssop - M74HC4852TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7836-1-ND.
IC MUX/DEMUX DUAL 4-CH 16-SOIC - SN74LV4052ADR
Order 'ic mux/demux dual 4-ch 16-soic - SN74LV4052ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16707-1-ND.
IC MUX/DEMUX DUAL 4-CH 16-SOIC - SN74LV4052ADR
Order 'ic mux/demux dual 4-ch 16-soic - SN74LV4052ADR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16707-6-ND.
IC MUX/DEMUX TRPL 2-CHAN 16TSSOP - M74HC4053TTR
Order 'ic mux/demux trpl 2-chan 16tssop - M74HC4053TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7380-2-ND.
IC MUX/DEMUX DUAL 4:1 16-SOIC - M74HC4852RM13TR
Order 'ic mux/demux dual 4:1 16-soic - M74HC4852RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7835-2-ND.
IC MUX/DEMUX TRPL 2-CHAN 16TSSOP - M74HCT4053TTR
Order 'ic mux/demux trpl 2-chan 16tssop - M74HCT4053TTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HCT4053TTR-ND.
Send this link via E-Mail
Help With This Screen