IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3006G - Cable Assemblies
| Digi-Key Part Number | A3CKA-3006G-ND |
1 10 100 250 500 1000 2500 5000 |
23.96000 19.51300 14.37800 12.40964 11.55378 9.96193 9.41420 9.10610 |
Extended Price
23.96 195.13 1437.80 3102.41 5776.89 9961.93 23535.50 45530.50 |
| Manufacturer Part Number | A3CKA-3006G | |||
| Description | IDC CABLE-AKN30A/ AE34G / APK30A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-3006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 30 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 3006G A3CKA3006G |
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3006G (A3CKA-3006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3006G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3018G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3018G-ND.
IDC CABLE-AKN30A/ AE34G / APK30A - A3CKA-3036G
Order 'idc cable-akn30a/ ae34g / apk30a - A3CKA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3006G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3006G-ND.
IDC CABLE-AKR30A/ AE34G / APK30A - A3DKA-3006G
Order 'idc cable-akr30a/ ae34g / apk30a - A3DKA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3006G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / X - A1CXA-3036G
Order 'idc cable-akn30a/ ae34g / x - A1CXA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-3036G-ND.
IDC CABLE-ASN30A/ AE34G / ASN30A - A3AAA-3006G
Order 'idc cable-asn30a/ ae34g / asn30a - A3AAA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-3006G-ND.
IDC CABLE-ASC30G/ AE34G / ASC30G - A3AAG-3006G
Order 'idc cable-asc30g/ ae34g / asc30g - A3AAG-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-3006G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3018G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3018G-ND.
IDC CABLE-ASN30A/ AE34G / APK30A - A3AKA-3036G
Order 'idc cable-asn30a/ ae34g / apk30a - A3AKA-3036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-3036G-ND.
IDC CABLE-ASS30A/ AE34G / ASS30A - A3BBA-3006G
Order 'idc cable-ass30a/ ae34g / ass30a - A3BBA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-3006G-ND.
IDC CABLE-ASR30G/ AE34G / ASR30G - A3BBG-3006G
Order 'idc cable-asr30g/ ae34g / asr30g - A3BBG-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-3006G-ND.
IDC CABLE-ASS30A/ AE34G / APR30A - A3BKA-3006G
Order 'idc cable-ass30a/ ae34g / apr30a - A3BKA-3006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-3006G-ND.
IDC CABLE-AKN30A/ AE34G / AKN30A - A3CCA-3018G
Order 'idc cable-akn30a/ ae34g / akn30a - A3CCA-3018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-3018G-ND.
Send this link via E-Mail
Help With This Screen