IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2636M
| Digi-Key Part Number | A3CKA-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
26.60000 21.66200 15.96140 13.77620 12.82612 11.05896 10.45091 10.10888 |
Extended Price
26.60 216.62 1596.14 3444.05 6413.06 11058.96 26127.28 50544.40 |
| Manufacturer Part Number | A3CKA-2636M | |||
| Description | IDC CABLE- AKN26A/ AE26M / APK26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-2636M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2636M A3CKA2636M |
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2636M (A3CKA-2636M-ND)
Related parts:IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2636M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2636M-ND.
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2606M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2606M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2606M-ND.
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2618M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2618M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2618M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2636M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2636M-ND.
IDC CABLE- AKN26A/ AE26M / AKN26 - A3CCA-2636M
Order 'idc cable- akn26a/ ae26m / akn26 - A3CCA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2636M-ND.
IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2636M
Order 'idc cable- akc26g/ ae26m / apk26 - A3CKG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2636M-ND.
IDC CABLE- AKR26A/ AE26M / APK26 - A3DKA-2636M
Order 'idc cable- akr26a/ ae26m / apk26 - A3DKA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2636M-ND.
IDC CABLE- APK26A/ AE26M / APK26 - A3KKA-2636M
Order 'idc cable- apk26a/ ae26m / apk26 - A3KKA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-2636M-ND.
IDC CABLE- APK26G/ AE26M / APK26 - A3KKG-2636M
Order 'idc cable- apk26g/ ae26m / apk26 - A3KKG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-2636M-ND.
IDC CABLE- ASN26A/ AE26M / X - A1AXA-2636M
Order 'idc cable- asn26a/ ae26m / x - A1AXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / X - A1AXG-2636M
Order 'idc cable- asc26g/ ae26m / x - A1AXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2636M-ND.
IDC CABLE - ASC26H/AE26M/X - A1AXH-2636M
Order 'idc cable - asc26h/ae26m/x - A1AXH-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2636M-ND.
IDC CABLE- ASS26A/ AE26M / X - A1BXA-2636M
Order 'idc cable- ass26a/ ae26m / x - A1BXA-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2636M-ND.
IDC CABLE- ASR26G/ AE26M / X - A1BXG-2636M
Order 'idc cable- asr26g/ ae26m / x - A1BXG-2636M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636M-ND.
Send this link via E-Mail
Help With This Screen