IC TXRX RS232 5V ESD 24-SSOP - ST207ECPR
| Digi-Key Part Number | 497-7921-1-ND |
1 10 100 250 500 |
2.55000 2.12500 1.78500 1.48752 1.27500 |
Extended Price
2.55 21.25 178.50 371.88 637.50 |
| Manufacturer Part Number | ST207ECPR | |||
| Description | IC TXRX RS232 5V ESD 24-SSOP | |||
| Quantity Available | 1350 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ST207ECPR |
| Vendor | STMicroelectronics |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 2/2 |
| Type | Transceiver |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Package / Case | 24-SSOP |
| Packaging | Cut Tape (CT) |
| Protocol | RS232 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ST207ECPR ST207ECPR 497 7921 1 ND 49779211ND 497-7921-1 |
ST207ECPR Specification Sheet
IC TXRX RS232 5V ESD 24-SSOP - ST207ECPR (497-7921-1-ND)
Related parts:IC TXRX RS232 5V ESD 24-SSOP - ST207ECPR
Order 'ic txrx rs232 5v esd 24-ssop - ST207ECPR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7921-2-ND.
IC TXRX RS232 5V ESD 24-SSOP - ST207ECPR
Order 'ic txrx rs232 5v esd 24-ssop - ST207ECPR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7921-1-ND.
IC TXRX RS232 5V ESD 24-SSOP - ST207ECPR
Order 'ic txrx rs232 5v esd 24-ssop - ST207ECPR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7921-6-ND.
IC TXRX RS232 5V ESD 16-DIP - ST202EAN
Order 'ic txrx rs232 5v esd 16-dip - ST202EAN' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST202EAN-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202EATR
Order 'ic txrx rs232 5v esd 16-tssop - ST202EATR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST202EATR-ND.
IC TXRX RS232 5V ESD 16-SOIC - ST202EBDR
Order 'ic txrx rs232 5v esd 16-soic - ST202EBDR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number ST202EBDR-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202EBTR
Order 'ic txrx rs232 5v esd 16-tssop - ST202EBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7920-2-ND.
IC TXRX RS232 5V ESD 16-SOIC - ST202EBWR
Order 'ic txrx rs232 5v esd 16-soic - ST202EBWR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5844-2-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202ECTR
Order 'ic txrx rs232 5v esd 16-tssop - ST202ECTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6527-2-ND.
IC TXRX RS232 5V ESD 16-SOIC - ST202EBWR
Order 'ic txrx rs232 5v esd 16-soic - ST202EBWR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5844-1-ND.
IC TXRX RS232 5V ESD 16-SOIC - ST202EBWR
Order 'ic txrx rs232 5v esd 16-soic - ST202EBWR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5844-6-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202EBTR
Order 'ic txrx rs232 5v esd 16-tssop - ST202EBTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7920-1-ND.
IC TXRX RS232 5V ESD 16-TSSOP - ST202EBTR
Order 'ic txrx rs232 5v esd 16-tssop - ST202EBTR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7920-6-ND.
IC TXRX RS232 4DVR/3REC 24-SSOP - ADM207ARSZ
Order 'ic txrx rs232 4dvr/3rec 24-ssop - ADM207ARSZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM207ARSZ-ND.
IC TXRX RS232 4DVR/3REC 24-SSOP - ADM207ARSZ-REEL
Order 'ic txrx rs232 4dvr/3rec 24-ssop - ADM207ARSZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADM207ARSZ-REEL-ND.
Send this link via E-Mail
Help With This Screen