Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
DIAC TRIGGER DIODE DO-35 - DB4 - Discrete Semiconductor Products
| Digi-Key Part Number | 497-7223-1-ND |
1 10 100 250 500 1000 2500 |
.56000 .42400 .30400 .24800 .23200 .18400 .15200 |
Extended Price
0.56 4.24 30.40 62.00 116.00 184.00 380.00 |
| Manufacturer Part Number | DB4 | |||
| Description | DIAC TRIGGER DIODE DO-35 | |||
| Quantity Available | 14316 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DB4 |
| Vendor | STMicroelectronics (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | DO-35, Axial |
| Packaging | Cut Tape (CT) |
| Voltage - Breakover | 35 ~ 45V |
| Current - Breakover | 50µA |
| Current - Peak Output | 2A |
| Holding Current (Ih) | * |
| Current - Hold (Ih) (Max) | - |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DB4 DB4 497 7223 1 ND 49772231ND 497-7223-1 |
DB4 Specification Sheet
DIAC TRIGGER DIODE DO-35 - DB4 (497-7223-1-ND) - Discrete Semiconductor Products
Related parts Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7223-1-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7223-6-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics DB4
Order 'diac trigger diode do-35 - DB4' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7223-2-ND.
Diacs, Sidac Discrete Semiconductor Product 50µA 28 ~ 36V STMicroelectronics (VA) DB3
Order 'diac 28v 2a do-35 - DB3' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3099-1-ND.
Diacs, Sidac Discrete Semiconductor Product 15µA 30 ~ 34V STMicroelectronics (VA) DB3TG
Order 'diac 32v 2a do-35 - DB3TG' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3134-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V STMicroelectronics (VA) Schottky BAT43
Order 'diode schottky 30v 200ma do-35 - BAT43' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2492-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 100mA (DC) 100V STMicroelectronics (VA) Schottky BAT41
Order 'diode schottky 100v 100ma do-35 - BAT41' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2493-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V STMicroelectronics (VA) Schottky BAT42
Order 'diode schottky 30v 200ma do-35 - BAT42' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2495-1-ND.
Rf Diode Discrete Semiconductor Product 15mA 70V 430mW STMicroelectronics (VA) Schottky - Single 1N5711
Order 'diode schottky 70v 15ma d0-35 - 1N5711' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2499-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 15mA (DC) 60V STMicroelectronics (VA) Schottky 1N6263
Order 'diode schottky 60v 15ma do-35 - 1N6263' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2508-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350mA (DC) 40V STMicroelectronics (VA) Schottky BAT48
Order 'diode schottky 40v 350ma do-35 - BAT48' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2512-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 200mA (DC) 30V STMicroelectronics (VA) Schottky BAT43
Order 'diode schottky 30v 200ma do-35 - BAT43' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2492-6-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 40V STMicroelectronics (VA) Schottky STPS1L40A
Order 'diode schottky pwr 40v 1a sma - STPS1L40A' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3753-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 150mA (DC) 100V STMicroelectronics (VA) Schottky BAT46
Order 'diode schottky ss 100v do35 - BAT46' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3768-1-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 350mA (DC) 20V STMicroelectronics (VA) Schottky BAT47
Order 'diode schottky ss 20v 350ma do35 - BAT47' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3773-1-ND.
Options for Diacs, Sidac Discrete Semiconductor Product 50µA 35 ~ 45V STMicroelectronics (VA) DB4
Send this link via E-Mail
Help With This Screen
