IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2606M - Cable Assemblies
| Digi-Key Part Number | A3CKA-2606M-ND |
1 10 100 250 500 1000 2500 5000 |
21.54000 17.53900 12.92370 11.15440 10.38514 8.95430 8.46197 8.18503 |
Extended Price
21.54 175.39 1292.37 2788.60 5192.57 8954.30 21154.92 40925.15 |
| Manufacturer Part Number | A3CKA-2606M | |||
| Description | IDC CABLE- AKN26A/ AE26M / APK26 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-2606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 26 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2606M A3CKA2606M |
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2606M (A3CKA-2606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2606M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2606M-ND.
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2618M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2618M-ND.
IDC CABLE- AKN26A/ AE26M / APK26 - A3CKA-2636M
Order 'idc cable- akn26a/ ae26m / apk26 - A3CKA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2636M-ND.
IDC CABLE- ASC26G/ AE26M / APK26 - A3AKG-2606M
Order 'idc cable- asc26g/ ae26m / apk26 - A3AKG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2606M-ND.
IDC CABLE- AKN26A/ AE26M / AKN26 - A3CCA-2606M
Order 'idc cable- akn26a/ ae26m / akn26 - A3CCA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-2606M-ND.
IDC CABLE- AKC26G/ AE26M / APK26 - A3CKG-2606M
Order 'idc cable- akc26g/ ae26m / apk26 - A3CKG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-2606M-ND.
IDC CABLE- AKR26A/ AE26M / APK26 - A3DKA-2606M
Order 'idc cable- akr26a/ ae26m / apk26 - A3DKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2606M-ND.
IDC CABLE- APK26A/ AE26M / APK26 - A3KKA-2606M
Order 'idc cable- apk26a/ ae26m / apk26 - A3KKA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-2606M-ND.
IDC CABLE- APK26G/ AE26M / APK26 - A3KKG-2606M
Order 'idc cable- apk26g/ ae26m / apk26 - A3KKG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-2606M-ND.
IDC CABLE- AKN26A/ AE26M / X - A1CXA-2636M
Order 'idc cable- akn26a/ ae26m / x - A1CXA-2636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-2636M-ND.
IDC CABLE- ASN26A/ AE26M / ASN26 - A3AAA-2606M
Order 'idc cable- asn26a/ ae26m / asn26 - A3AAA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-2606M-ND.
IDC CABLE- ASC26G/ AE26M / ASC26 - A3AAG-2606M
Order 'idc cable- asc26g/ ae26m / asc26 - A3AAG-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-2606M-ND.
IDC CABLE - ASC26H/AE26M/ASC26H - A3AAH-2606M
Order 'idc cable - asc26h/ae26m/asc26h - A3AAH-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-2606M-ND.
IDC CABLE- ASC26T/ AE26M / ASC26 - A3AAT-2606M
Order 'idc cable- asc26t/ ae26m / asc26 - A3AAT-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-2606M-ND.
IDC CABLE- ASC26A/ AE26M / ACE26 - A3AEA-2606M
Order 'idc cable- asc26a/ ae26m / ace26 - A3AEA-2606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-2606M-ND.
Send this link via E-Mail
Help With This Screen