IDC CABLE-AKN26A/ AE26G / APK26A - A3CKA-2606G
| Digi-Key Part Number | A3CKA-2606G-ND |
1 10 100 250 500 1000 2500 5000 |
20.84000 16.97200 12.50600 10.79392 10.04950 8.66490 8.18848 7.92050 |
Extended Price
20.84 169.72 1250.60 2698.48 5024.75 8664.90 20471.20 39602.50 |
| Manufacturer Part Number | A3CKA-2606G | |||
| Description | IDC CABLE-AKN26A/ AE26G / APK26A | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-2606G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 26 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2606G A3CKA2606G |
IDC CABLE-AKN26A/ AE26G / APK26A - A3CKA-2606G (A3CKA-2606G-ND)
Related parts:IDC CABLE-AKN26A/ AE26G / APK26A - A3CKA-2606G
Order 'idc cable-akn26a/ ae26g / apk26a - A3CKA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2606G-ND.
IDC CABLE-AKN26A/ AE26G / APK26A - A3CKA-2618G
Order 'idc cable-akn26a/ ae26g / apk26a - A3CKA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2618G-ND.
IDC CABLE-AKN26A/ AE26G / APK26A - A3CKA-2636G
Order 'idc cable-akn26a/ ae26g / apk26a - A3CKA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2636G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2606G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2606G-ND.
IDC CABLE-AKR26A/ AE26G / APK26A - A3DKA-2606G
Order 'idc cable-akr26a/ ae26g / apk26a - A3DKA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2606G-ND.
IDC CABLE-AKN26A/ AE26G / AKN26A - A3CCA-2606G
Order 'idc cable-akn26a/ ae26g / akn26a - A3CCA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2606G-ND.
IDC CABLE-AKN26A/ AE26G / X - A1CXA-2636G
Order 'idc cable-akn26a/ ae26g / x - A1CXA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2636G-ND.
IDC CABLE-ASN26A/ AE26G / ASN26A - A3AAA-2606G
Order 'idc cable-asn26a/ ae26g / asn26a - A3AAA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2606G-ND.
IDC CABLE-ASC26G/ AE26G / ASC26G - A3AAG-2606G
Order 'idc cable-asc26g/ ae26g / asc26g - A3AAG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2606G-ND.
IDC CABLE - ASC26H/AE26G/ASC26H - A3AAH-2606G
Order 'idc cable - asc26h/ae26g/asc26h - A3AAH-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2606G-ND.
IDC CABLE-ASC26T/ AE26G / ASC26T - A3AAT-2606G
Order 'idc cable-asc26t/ ae26g / asc26t - A3AAT-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ACE26G/ AE26G / ASC26G - A3AEG-2606G
Order 'idc cable-ace26g/ ae26g / asc26g - A3AEG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-2606G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2618G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2618G-ND.
IDC CABLE-ASN26A/ AE26G / APK26A - A3AKA-2636G
Order 'idc cable-asn26a/ ae26g / apk26a - A3AKA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2636G-ND.
Send this link via E-Mail
Help With This Screen