IC SUPERH 7149 MCU FLASH 100QFP - DF71491RY80FAV
| Digi-Key Part Number | DF71491RY80FAV-ND |
1 25 100 250 500 1000 2500 5000 |
21.68000 18.42800 16.80200 15.71800 14.63400 13.82100 13.44160 13.27900 |
Extended Price
21.68 460.70 1680.20 3929.50 7317.00 13821.00 33604.00 66395.00 |
| Manufacturer Part Number | DF71491RY80FAV | |||
| Description | IC SUPERH 7149 MCU FLASH 100QFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF71491RY80FAV |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 256KB (256K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 63 |
| Package / Case | 100-QFP |
| Speed | 80MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | SH-2 |
| Data Converters | A/D 12x10b |
| Core Size | 32-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | SCI |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 4 V ~ 5.5 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF71491RY80FAV DF71491RY80FAV |
DF71491RY80FAV Specification Sheet
IC SUPERH 7149 MCU FLASH 100QFP - DF71491RY80FAV (DF71491RY80FAV-ND)
Related parts :IC SUPERH 7149 MCU FLASH 100QFP - DF71491RY80FAV
Order 'ic superh 7149 mcu flash 100qfp - DF71491RY80FAV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF71491RY80FAV-ND.
IC H8S/2144 MCU FLASH 100QFP - DF2144AFA20V
Order 'ic h8s/2144 mcu flash 100qfp - DF2144AFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2144AFA20V-ND.
IC H8S/2144 MCU FLASH 100QFP - DF2144FA20V
Order 'ic h8s/2144 mcu flash 100qfp - DF2144FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2144FA20V-ND.
IC H8S/2144 MCU FLASH 100QFP - DF2144VFA10V
Order 'ic h8s/2144 mcu flash 100qfp - DF2144VFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2144VFA10V-ND.
IC H8S/2145B MCU FLASH 100QFP - DF2145BFA20V
Order 'ic h8s/2145b mcu flash 100qfp - DF2145BFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BFA20V-ND.
IC H8S/2145B MCU FLASH 100QFP - DF2145BVFA10V
Order 'ic h8s/2145b mcu flash 100qfp - DF2145BVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2145BVFA10V-ND.
IC H8S/2148B MCU FLASH 100QFP - DF2148BFA20V
Order 'ic h8s/2148b mcu flash 100qfp - DF2148BFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148BFA20V-ND.
IC H8S/2148 MCU FLASH 100QFP - DF2148RFA20V
Order 'ic h8s/2148 mcu flash 100qfp - DF2148RFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2148RFA20V-ND.
IC H8S/2200 MCU FLASH 100QFP - DF2238BF13V
Order 'ic h8s/2200 mcu flash 100qfp - DF2238BF13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BF13V-ND.
IC H8S/2200 MCU FLASH 100QFP - DF2238BFA13V
Order 'ic h8s/2200 mcu flash 100qfp - DF2238BFA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2238BFA13V-ND.
IC H8S/2200 MCU FLASH 100QFP - DF2258F13V
Order 'ic h8s/2200 mcu flash 100qfp - DF2258F13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2258F13V-ND.
IC H8S/2258 MCU FLASH 100QFP - DF2258FA13V
Order 'ic h8s/2258 mcu flash 100qfp - DF2258FA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2258FA13V-ND.
IC H8S/2265 MCU FLASH 100QFP - DF2265FA13V
Order 'ic h8s/2265 mcu flash 100qfp - DF2265FA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2265FA13V-ND.
IC H8S/2265 MCU FLASH 100QFP - DF2265FA20V
Order 'ic h8s/2265 mcu flash 100qfp - DF2265FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2265FA20V-ND.
IC H8S/2266 MCU FLASH 100QFP - DF2266FA13V
Order 'ic h8s/2266 mcu flash 100qfp - DF2266FA13V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2266FA13V-ND.
Send this link via E-Mail
Help With This Screen
