Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2117VBG20V
IC H8S/2117 MCU FLASH 176LFBGA - DF2117VBG20V - Integrated Circuits (ICs)
| Digi-Key Part Number | DF2117VBG20V-ND |
1 25 100 250 500 1000 2500 5000 |
16.50000 14.02520 12.78750 11.96252 11.13750 10.51875 10.23000 10.10625 |
Extended Price
16.50 350.63 1278.75 2990.63 5568.75 10518.75 25575.00 50531.25 |
| Manufacturer Part Number | DF2117VBG20V | |||
| Description | IC H8S/2117 MCU FLASH 176LFBGA | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DF2117VBG20V |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Program Memory Size | 160KB (160K x 8) |
| RAM Size | 8K x 8 |
| Number of I /O | 128 |
| Package / Case | 176-LFBGA |
| Speed | 20MHz |
| Oscillator Type | Internal |
| Packaging | Tray |
| Program Memory Type | FLASH |
| EEPROM Size | - |
| Core Processor | H8S/2600 |
| Data Converters | A/D 16x10b |
| Core Size | 16-Bit |
| Operating Temperature | -20°C ~ 75°C |
| Connectivity | FIFO, I²C, LPC, SCI, SmartCard |
| Peripherals | POR, PWM, WDT |
| Voltage - Supply (Vcc/Vdd) | 3 V ~ 3.6 V |
| Drawing Number | * |
| Mfr Reel Tape Width | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Diameter | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DF2117VBG20V DF2117VBG20V |
DF2117VBG20V Specification Sheet
IC H8S/2117 MCU FLASH 176LFBGA - DF2117VBG20V (DF2117VBG20V-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2117VBG20VRenesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2117VBG20V
Order 'ic h8s/2117 mcu flash 176lfbga - DF2117VBG20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2117VBG20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2117VLP20V
Order 'ic h8s/2117 mcu flash 145tflga - DF2117VLP20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2117VLP20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V R4F2472VBR34V
Order 'ic h8s/2472 mcu flash 176lfbga - R4F2472VBR34V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R4F2472VBR34V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V R4F2472VBR34DV
Order 'ic h8s/2472 mcu flash 176lfbga - R4F2472VBR34DV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R4F2472VBR34DV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2110BVTE10V
Order 'ic h8s/2110b mcu flash 100tqfp - DF2110BVTE10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2110BVTE10V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2111BVT10BV
Order 'ic h8s/2111b mcu flash 144tqfp - DF2111BVT10BV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2111BVT10BV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) External Tray 3 V ~ 3.6 V DF2111BVT10CV
Order 'ic h8s/2111b mcu flash 144tqfp - DF2111BVT10CV' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2111BVT10CV-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2114RVT20V
Order 'ic h8s/2114 mcu flash 144tqfp - DF2114RVT20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2114RVT20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4.5 V ~ 5.5 V DF2128FA20V
Order 'ic h8s/2100 mcu flash 64qfp - DF2128FA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2128FA20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF2132RFA20V
Order 'ic h8s/2132 mcu flash 64k 80qfp - DF2132RFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2132RFA20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF2132RTF20V
Order 'ic h8s/2132 mcu flash 64k 80tqfp - DF2132RTF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2132RTF20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 5.5 V DF2132RVTF10V
Order 'ic h8s/2132 mcu flash 64k 80tqfp - DF2132RVTF10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2132RVTF10V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF2134AFA20V
Order 'ic h8s/2100 mcu flash 80qfp - DF2134AFA20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134AFA20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 4 V ~ 5.5 V DF2134ATF20V
Order 'ic h8s/2134 mcu flash 80tqfp - DF2134ATF20V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134ATF20V-ND.
Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 2.7 V ~ 3.6 V DF2134AVFA10V
Order 'ic h8s/2134 mcu flash 80qfp - DF2134AVFA10V' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number DF2134AVFA10V-ND.
Options for Renesas Technology America Microcontroller Integrated Circuit (ics) Internal Tray 3 V ~ 3.6 V DF2117VBG20V
Send this link via E-Mail
Help With This Screen
