IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2436M - Cable Assemblies
| Digi-Key Part Number | A3CKA-2436M-ND |
1 10 100 250 500 1000 2500 5000 |
20.33000 16.55000 12.19500 10.52548 9.79958 8.44942 7.98484 7.72352 |
Extended Price
20.33 165.50 1219.50 2631.37 4899.79 8449.42 19962.10 38617.60 |
| Manufacturer Part Number | A3CKA-2436M | |||
| Description | IDC CABLE- AKN24A/ AE24M / APK24 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3CKA-2436M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Plug |
| Number of Positions | 24 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2436M A3CKA2436M |
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2436M (A3CKA-2436M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2436M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2436M-ND.
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2406M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2406M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2406M-ND.
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2418M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2418M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2418M-ND.
IDC CABLE- AKN24A/ AE24M / X - A1CXA-2436M
Order 'idc cable- akn24a/ ae24m / x - A1CXA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXA-2436M-ND.
IDC CABLE- AKN24A/ AE24M / AKN24 - A3CCA-2436M
Order 'idc cable- akn24a/ ae24m / akn24 - A3CCA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-2436M-ND.
IDC CABLE- AKR24A/ AE24M / APK24 - A3DKA-2436M
Order 'idc cable- akr24a/ ae24m / apk24 - A3DKA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2436M-ND.
IDC CABLE- APK24A/ AE24M / APK24 - A3KKA-2436M
Order 'idc cable- apk24a/ ae24m / apk24 - A3KKA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / X - A1AXA-2436M
Order 'idc cable- asn24a/ ae24m / x - A1AXA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2436M-ND.
IDC CABLE- ASC24G/ AE24M / X - A1AXG-2436M
Order 'idc cable- asc24g/ ae24m / x - A1AXG-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2436M-ND.
IDC CABLE - ASC24H/AE24M/X - A1AXH-2436M
Order 'idc cable - asc24h/ae24m/x - A1AXH-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2436M-ND.
IDC CABLE- ASS24A/ AE24M / X - A1BXA-2436M
Order 'idc cable- ass24a/ ae24m / x - A1BXA-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2436M-ND.
IDC CABLE-ASR24G/ AE24M / X - A1BXG-2436M
Order 'idc cable-asr24g/ ae24m / x - A1BXG-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2436M-ND.
IDC CABLE - ASR24H/AE24M/X - A1BXH-2436M
Order 'idc cable - asr24h/ae24m/x - A1BXH-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-2436M-ND.
IDC CABLE- AKC24G/ AE24M / X - A1CXG-2436M
Order 'idc cable- akc24g/ ae24m / x - A1CXG-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXG-2436M-ND.
IDC CABLE - AKC24H/AE24M/X - A1CXH-2436M
Order 'idc cable - akc24h/ae24m/x - A1CXH-2436M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1CXH-2436M-ND.
Send this link via E-Mail
Help With This Screen