CRYSTAL 14.3594MHZ 20PF SMD - ABLS-14.3594MHZ-20-R50 - Crystals and Oscillators
| Digi-Key Part Number | 535-9692-6-ND |
1 10 50 100 |
.61000 .49500 .44000 .38500 |
Extended Price
0.61 4.95 22.00 38.50 |
| Manufacturer Part Number | ABLS-14.3594MHZ-20-R50 | |||
| Description | CRYSTAL 14.3594MHZ 20PF SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-14.3594MHZ-20-R50 |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 14.3594MHz |
| Load Capacitance | 20pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±50ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -40°C ~ 85°C |
| Series | ABLS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 14 3594MHZ 20 R50 ABLS143594MHZ20R50 535 9692 6 ND 53596926ND 535-9692-6 |
CRYSTAL 14.3594MHZ 20PF SMD - ABLS-14.3594MHZ-20-R50 (535-9692-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
Order 'crystal 13.6050mhz 20pf smd - ABLS-13.6050MHZ-20-R50-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9690-1-ND.
CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
Order 'crystal 13.6050mhz 20pf smd - ABLS-13.6050MHZ-20-R50-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9690-2-ND.
CRYSTAL 14.3359MHZ 20PF SMD - ABLS-14.3359MHZ-20-R50
Order 'crystal 14.3359mhz 20pf smd - ABLS-14.3359MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9691-1-ND.
CRYSTAL 14.3359MHZ 20PF SMD - ABLS-14.3359MHZ-20-R50
Order 'crystal 14.3359mhz 20pf smd - ABLS-14.3359MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9691-2-ND.
CRYSTAL 14.3594MHZ 20PF SMD - ABLS-14.3594MHZ-20-R50
Order 'crystal 14.3594mhz 20pf smd - ABLS-14.3594MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9692-1-ND.
CRYSTAL 14.3594MHZ 20PF SMD - ABLS-14.3594MHZ-20-R50
Order 'crystal 14.3594mhz 20pf smd - ABLS-14.3594MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9692-2-ND.
CRYSTAL 13.6050MHZ 20PF SMD - ABLS-13.6050MHZ-20-R50-D
Order 'crystal 13.6050mhz 20pf smd - ABLS-13.6050MHZ-20-R50-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9690-6-ND.
CRYSTAL 14.3359MHZ 20PF SMD - ABLS-14.3359MHZ-20-R50
Order 'crystal 14.3359mhz 20pf smd - ABLS-14.3359MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9691-6-ND.
CRYSTAL 14.3594MHZ 20PF SMD - ABLS-14.3594MHZ-20-R50
Order 'crystal 14.3594mhz 20pf smd - ABLS-14.3594MHZ-20-R50' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9692-6-ND.
CRYSTAL 6.7458MHZ 20PF SMD - ABLS-6.7458MHZ-20-R60-D
Order 'crystal 6.7458mhz 20pf smd - ABLS-6.7458MHZ-20-R60-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9686-1-ND.
CRYSTAL 6.7458MHZ 20PF SMD - ABLS-6.7458MHZ-20-R60-D
Order 'crystal 6.7458mhz 20pf smd - ABLS-6.7458MHZ-20-R60-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9686-2-ND.
CRYSTAL 4.897MHZ 20PF SMD - ABLS-4.897MHZ-20-R70-D
Order 'crystal 4.897mhz 20pf smd - ABLS-4.897MHZ-20-R70-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9688-1-ND.
CRYSTAL 4.897MHZ 20PF SMD - ABLS-4.897MHZ-20-R70-D
Order 'crystal 4.897mhz 20pf smd - ABLS-4.897MHZ-20-R70-D' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9688-2-ND.
CRYSTAL 6.7458MHZ 20PF SMD - ABLS-6.7458MHZ-20-R60-D
Order 'crystal 6.7458mhz 20pf smd - ABLS-6.7458MHZ-20-R60-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9686-6-ND.
CRYSTAL 4.897MHZ 20PF SMD - ABLS-4.897MHZ-20-R70-D
Order 'crystal 4.897mhz 20pf smd - ABLS-4.897MHZ-20-R70-D' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9688-6-ND.
Send this link via E-Mail
Help With This Screen