OSCILLATOR 40.000 MHZ 1.8V SMD - ASD3-40.000MHZ-ECT - Crystals and Oscillators
| Digi-Key Part Number | 535-9610-6-ND |
1 10 50 100 |
5.78000 4.95000 3.71260 3.30000 |
Extended Price
5.78 49.50 185.63 330.00 |
| Manufacturer Part Number | ASD3-40.000MHZ-ECT | |||
| Description | OSCILLATOR 40.000 MHZ 1.8V SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASD3-40.000MHZ-ECT |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 40MHz |
| Package / Case | SMD 2.5mm x 2.0mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 1.8V |
| Current - Supply | 8mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±50ppm |
| Series | ASD |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASD3 40 000MHZ ECT ASD340000MHZECT 535 9610 6 ND 53596106ND 535-9610-6 |
ASD3-40.000MHZ-ECT Specification Sheet
OSCILLATOR 40.000 MHZ 1.8V SMD - ASD3-40.000MHZ-ECT (535-9610-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :OSCILLATOR 14.31818 MHZ 1.8V SMD - ASD3-14.31818MHZ-ECT
Order 'oscillator 14.31818 mhz 1.8v smd - ASD3-14.31818MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9603-1-ND.
OSCILLATOR 14.31818 MHZ 1.8V SMD - ASD3-14.31818MHZ-ECT
Order 'oscillator 14.31818 mhz 1.8v smd - ASD3-14.31818MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9603-2-ND.
OSCILLATOR 20.000 MHZ 1.8V SMD - ASD3-20.000MHZ-ECT
Order 'oscillator 20.000 mhz 1.8v smd - ASD3-20.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9604-1-ND.
OSCILLATOR 20.000 MHZ 1.8V SMD - ASD3-20.000MHZ-ECT
Order 'oscillator 20.000 mhz 1.8v smd - ASD3-20.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9604-2-ND.
OSCILLATOR 24.000 MHZ 1.8V SMD - ASD3-24.000MHZ-ECT
Order 'oscillator 24.000 mhz 1.8v smd - ASD3-24.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9605-1-ND.
OSCILLATOR 24.000 MHZ 1.8V SMD - ASD3-24.000MHZ-ECT
Order 'oscillator 24.000 mhz 1.8v smd - ASD3-24.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9605-2-ND.
OSCILLATOR 24.576 MHZ 1.8V SMD - ASD3-24.576MHZ-ECT
Order 'oscillator 24.576 mhz 1.8v smd - ASD3-24.576MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9606-1-ND.
OSCILLATOR 24.576 MHZ 1.8V SMD - ASD3-24.576MHZ-ECT
Order 'oscillator 24.576 mhz 1.8v smd - ASD3-24.576MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9606-2-ND.
OSCILLATOR 25.000 MHZ 1.8V SMD - ASD3-25.000MHZ-ECT
Order 'oscillator 25.000 mhz 1.8v smd - ASD3-25.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9607-1-ND.
OSCILLATOR 25.000 MHZ 1.8V SMD - ASD3-25.000MHZ-ECT
Order 'oscillator 25.000 mhz 1.8v smd - ASD3-25.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9607-2-ND.
OSCILLATOR 27.000 MHZ 1.8V SMD - ASD3-27.000MHZ-ECT
Order 'oscillator 27.000 mhz 1.8v smd - ASD3-27.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9608-1-ND.
OSCILLATOR 27.000 MHZ 1.8V SMD - ASD3-27.000MHZ-ECT
Order 'oscillator 27.000 mhz 1.8v smd - ASD3-27.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9608-2-ND.
OSCILLATOR 29.4912 MHZ 1.8V SMD - ASD3-29.4912MHZ-ECT
Order 'oscillator 29.4912 mhz 1.8v smd - ASD3-29.4912MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9609-1-ND.
OSCILLATOR 29.4912 MHZ 1.8V SMD - ASD3-29.4912MHZ-ECT
Order 'oscillator 29.4912 mhz 1.8v smd - ASD3-29.4912MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9609-2-ND.
OSCILLATOR 40.000 MHZ 1.8V SMD - ASD3-40.000MHZ-ECT
Order 'oscillator 40.000 mhz 1.8v smd - ASD3-40.000MHZ-ECT' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9610-1-ND.
Send this link via E-Mail
Help With This Screen