IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2418M
| Digi-Key Part Number | A3CKA-2418M-ND |
1 10 100 250 500 1000 2500 5000 |
17.85000 14.53800 10.71190 9.24540 8.60778 7.42182 7.01375 6.78421 |
Extended Price
17.85 145.38 1071.19 2311.35 4303.89 7421.82 17534.38 33921.05 |
| Manufacturer Part Number | A3CKA-2418M | |||
| Description | IDC CABLE- AKN24A/ AE24M / APK24 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | A3CKA-2418M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos Female to Male |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2418M A3CKA2418M |
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2418M (A3CKA-2418M-ND)
Related parts:IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2418M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2418M-ND.
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2406M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2406M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2406M-ND.
IDC CABLE- AKN24A/ AE24M / APK24 - A3CKA-2436M
Order 'idc cable- akn24a/ ae24m / apk24 - A3CKA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2436M-ND.
IDC CABLE- AKN24A/ AE24M / AKN24 - A3CCA-2418M
Order 'idc cable- akn24a/ ae24m / akn24 - A3CCA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2418M-ND.
IDC CABLE- AKR24A/ AE24M / APK24 - A3DKA-2418M
Order 'idc cable- akr24a/ ae24m / apk24 - A3DKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2418M-ND.
IDC CABLE- APK24A/ AE24M / APK24 - A3KKA-2418M
Order 'idc cable- apk24a/ ae24m / apk24 - A3KKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-2418M-ND.
IDC CABLE- AKN24A/ AE24M / X - A1CXA-2436M
Order 'idc cable- akn24a/ ae24m / x - A1CXA-2436M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2436M-ND.
IDC CABLE- ASN24A/ AE24M / ASN24 - A3AAA-2418M
Order 'idc cable- asn24a/ ae24m / asn24 - A3AAA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-2418M-ND.
IDC CABLE- ASC24G/ AE24M / ASC24 - A3AAG-2418M
Order 'idc cable- asc24g/ ae24m / asc24 - A3AAG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-2418M-ND.
IDC CABLE - ASC24H/AE24M/ASC24H - A3AAH-2418M
Order 'idc cable - asc24h/ae24m/asc24h - A3AAH-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-2418M-ND.
IDC CABLE-ASN24A/ AE24M / APK24A - A3AKA-2418M
Order 'idc cable-asn24a/ ae24m / apk24a - A3AKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-2418M-ND.
IDC CABLE- ASS24A/ AE24M / ASS24 - A3BBA-2418M
Order 'idc cable- ass24a/ ae24m / ass24 - A3BBA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-2418M-ND.
IDC CABLE- ASR24G/ AE24M / ASR24 - A3BBG-2418M
Order 'idc cable- asr24g/ ae24m / asr24 - A3BBG-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2418M-ND.
IDC CABLE - ASR24H/AE24M/ASR24H - A3BBH-2418M
Order 'idc cable - asr24h/ae24m/asr24h - A3BBH-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBH-2418M-ND.
IDC CABLE- ASS24A/ AE24M / APR24 - A3BKA-2418M
Order 'idc cable- ass24a/ ae24m / apr24 - A3BKA-2418M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-2418M-ND.
Send this link via E-Mail
Help With This Screen