OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T
| Digi-Key Part Number | 535-9407-6-ND |
1 10 50 100 |
3.71000 3.46500 2.97000 2.22750 |
Extended Price
3.71 34.65 148.50 222.75 |
| Manufacturer Part Number | ASFL3-1.8432MHZ-EK-T | |||
| Description | OSCILLATOR 1.8432 MHZ 1.8V SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASFL3-1.8432MHZ-EK-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 1.8432MHz |
| Package / Case | SMD 5mm x 3.2mm |
| Packaging | Digi-Reel® |
| Supply Voltage | 1.8V |
| Current - Supply | 15mA |
| Type | Standard |
| Operating Temperature | -20°C ~ 70°C |
| Frequency Stability | ±30ppm |
| Series | ASFL3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASFL3 1 8432MHZ EK T ASFL318432MHZEKT 535 9407 6 ND 53594076ND 535-9407-6 |
OSCILLATOR 1.8432 MHZ 1.8V SMD - ASFL3-1.8432MHZ-EK-T (535-9407-6-ND)
Related parts:RES .01 OHM 1/2W 1% WW SMD - S-1 0.010 OHM 1%
Order 'res .01 ohm 1/2w 1% ww smd - S-1 0.010 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.010FTR-ND.
RES .015 OHM 1/2W 1% WW SMD - S-1 0.015 OHM 1%
Order 'res .015 ohm 1/2w 1% ww smd - S-1 0.015 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.015FTR-ND.
RES .02 OHM 1/2W 1% WW SMD - S-1 0.020 OHM 1%
Order 'res .02 ohm 1/2w 1% ww smd - S-1 0.020 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.020FTR-ND.
RES .03 OHM 1/2W 1% WW SMD - S-1 0.030 OHM 1%
Order 'res .03 ohm 1/2w 1% ww smd - S-1 0.030 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.030FTR-ND.
RES .033 OHM 1/2W 1% WW SMD - S-1 0.033 OHM 1%
Order 'res .033 ohm 1/2w 1% ww smd - S-1 0.033 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.033FTR-ND.
RES .039 OHM 1/2W 1% WW SMD - S-1 0.039 OHM 1%
Order 'res .039 ohm 1/2w 1% ww smd - S-1 0.039 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.039FTR-ND.
RES .047 OHM 1/2W 1% WW SMD - S-1 0.047 OHM 1%
Order 'res .047 ohm 1/2w 1% ww smd - S-1 0.047 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.047FTR-ND.
RES .05 OHM 1/2W 1% WW SMD - S-1 0.050 OHM 1%
Order 'res .05 ohm 1/2w 1% ww smd - S-1 0.050 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.050FTR-ND.
RES .1 OHM 1/2W 1% WW SMD - S-1 0.100 OHM 1%
Order 'res .1 ohm 1/2w 1% ww smd - S-1 0.100 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-0.100FTR-ND.
RES 1.0 OHM 1/2W 1% WW SMD - S-1 1.000 OHM 1%
Order 'res 1.0 ohm 1/2w 1% ww smd - S-1 1.000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-1-1.000FTR-ND.
RES .01 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.01 1% I
Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.011%ICT-ND.
RES .01 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.01 1% I
Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.011%IDKR-ND.
RES .01 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.01 1% I
Order 'res .01 ohm 1/2w 1% 1206 smd - CSR 1/2 0.01 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CSR1/20.011%ITR-ND.
RES .025 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.025 1% I
Order 'res .025 ohm 1/2w 1% 1206 smd - CSR 1/2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.0251%ICT-ND.
RES .025 OHM 1/2W 1% 1206 SMD - CSR 1/2 0.025 1% I
Order 'res .025 ohm 1/2w 1% 1206 smd - CSR 1/2 0.025 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number CSR1/20.0251%IDKR-ND.
Send this link via E-Mail
Help With This Screen