RESONATOR CER 3.58MHZ W/O CAP - AWSZT-3.58MGD-T - Crystals and Oscillators
3.58MHz Resonator Crystal And Oscillator Ceramic Abracon Corporation (VA) AWSZT-3.58MGD-T
| Digi-Key Part Number | 535-9373-6-ND |
1 10 50 100 500 |
.41000 .35800 .31360 .24750 .20900 |
Extended Price
0.41 3.58 15.68 24.75 104.50 |
| Manufacturer Part Number | AWSZT-3.58MGD-T | |||
| Description | RESONATOR CER 3.58MHZ W/O CAP | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AWSZT-3.58MGD-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 3.58MHz |
| Package / Case | Surface Mount |
| Features | without Capacitor |
| Packaging | Digi-ReelĀ® |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
AWSZT 3 58MGD T AWSZT358MGDT 535 9373 6 ND 53593736ND 535-9373-6 |
AWSZT-3.58MGD-T Specification Sheet
RESONATOR CER 3.58MHZ W/O CAP - AWSZT-3.58MGD-T (535-9373-6-ND) - Crystals and Oscillators
Related parts 3.58MHz Resonator Crystal And Oscillator Ceramic Abracon Corporation (VA) AWSZT-3.58MGD-TRESONATOR CER 3.58MHZ W/O CAP - AWSZT-3.58MGD-T
Order 'resonator cer 3.58mhz w/o cap - AWSZT-3.58MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9373-1-ND.
RESONATOR CER 3.58MHZ W/O CAP - AWSZT-3.58MGD-T
Order 'resonator cer 3.58mhz w/o cap - AWSZT-3.58MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9373-6-ND.
RESONATOR CER 3.58MHZ W/O CAP - AWSZT-3.58MGD-T
Order 'resonator cer 3.58mhz w/o cap - AWSZT-3.58MGD-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9373-2-ND.
RESONATOR CER 12.00MHZ W/O CAP - AWSZT-12.00MWD-T
Order 'resonator cer 12.00mhz w/o cap - AWSZT-12.00MWD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9369-1-ND.
RESONATOR CER 16.00MHZ W/O CAP - AWSZT-16.00MXD-T
Order 'resonator cer 16.00mhz w/o cap - AWSZT-16.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9370-1-ND.
RESONATOR CER 20.00MHZ W/O CAP - AWSZT-20.00MXD-T
Order 'resonator cer 20.00mhz w/o cap - AWSZT-20.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9371-1-ND.
RESONATOR CER 24.00MHZ W/O CAP - AWSZT-24.00MXD-T
Order 'resonator cer 24.00mhz w/o cap - AWSZT-24.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9372-1-ND.
RESONATOR CER 4.00MHZ W/O CAP - AWSZT-4.00MGD-T
Order 'resonator cer 4.00mhz w/o cap - AWSZT-4.00MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9374-1-ND.
RESONATOR CER 6.00MHZ W/O CAP - AWSZT-6.00MGD-T
Order 'resonator cer 6.00mhz w/o cap - AWSZT-6.00MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9375-1-ND.
RESONATOR CER 8.00MHZ W/O CAP - AWSZT-8.00MWD-T
Order 'resonator cer 8.00mhz w/o cap - AWSZT-8.00MWD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9376-1-ND.
RESONATOR CER 12.00MHZ W/O CAP - AWSZT-12.00MWD-T
Order 'resonator cer 12.00mhz w/o cap - AWSZT-12.00MWD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9369-6-ND.
RESONATOR CER 16.00MHZ W/O CAP - AWSZT-16.00MXD-T
Order 'resonator cer 16.00mhz w/o cap - AWSZT-16.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9370-6-ND.
RESONATOR CER 20.00MHZ W/O CAP - AWSZT-20.00MXD-T
Order 'resonator cer 20.00mhz w/o cap - AWSZT-20.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9371-6-ND.
RESONATOR CER 24.00MHZ W/O CAP - AWSZT-24.00MXD-T
Order 'resonator cer 24.00mhz w/o cap - AWSZT-24.00MXD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9372-6-ND.
RESONATOR CER 4.00MHZ W/O CAP - AWSZT-4.00MGD-T
Order 'resonator cer 4.00mhz w/o cap - AWSZT-4.00MGD-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9374-6-ND.
Options for 3.58MHz Resonator Crystal And Oscillator Ceramic Abracon Corporation (VA) AWSZT-3.58MGD-T
Send this link via E-Mail
Help With This Screen
