CRYSTAL 10.000MHZ 18PF FUND SMD - ABMM-10.000MHZ-B2-T - Crystals and Oscillators
10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM-10.000MHZ-B2-T
| Digi-Key Part Number | 535-9150-6-ND |
1 10 50 100 500 |
1.20000 1.04000 .91200 .72000 .60800 |
Extended Price
1.20 10.40 45.60 72.00 304.00 |
| Manufacturer Part Number | ABMM-10.000MHZ-B2-T | |||
| Description | CRYSTAL 10.000MHZ 18PF FUND SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABMM-10.000MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | 7.0mm x 5.0mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Ceramic |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ABMM 10 000MHZ B2 T ABMM10000MHZB2T 535 9150 6 ND 53591506ND 535-9150-6 |
ABMM-10.000MHZ-B2-T Specification Sheet
CRYSTAL 10.000MHZ 18PF FUND SMD - ABMM-10.000MHZ-B2-T (535-9150-6-ND) - Crystals and Oscillators
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM-10.000MHZ-B2-TCRYSTAL 11.0592MHZ 18PF FUND SMD - ABMM-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABMM-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9151-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABMM-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABMM-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9151-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABMM-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABMM-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9152-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABMM-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABMM-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9152-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABMM-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABMM-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9154-1-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABMM-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABMM-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9154-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABMM-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABMM-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9155-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABMM-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABMM-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9155-2-ND.
CRYSTAL 16.9344MHZ 18PF FUND SMD - ABMM-16.9344MHZ-B2-T
Order 'crystal 16.9344mhz 18pf fund smd - ABMM-16.9344MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9156-1-ND.
CRYSTAL 16.9344MHZ 18PF FUND SMD - ABMM-16.9344MHZ-B2-T
Order 'crystal 16.9344mhz 18pf fund smd - ABMM-16.9344MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9156-2-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABMM-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABMM-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9157-1-ND.
CRYSTAL 19.6608MHZ 18PF FUND SMD - ABMM-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABMM-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9157-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABMM-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABMM-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9158-1-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABMM-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABMM-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9158-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABMM-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABMM-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9159-1-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABMM-10.000MHZ-B2-T
Send this link via E-Mail
Help With This Screen
