CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3B-16.000MHZ-B2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9122-6-ND |
1 10 50 100 |
1.38000 1.12500 1.00000 .88140 |
Extended Price
1.38 11.25 50.00 88.14 |
| Manufacturer Part Number | ABM3B-16.000MHZ-B2-T | |||
| Description | CRYSTAL 16.000MHZ 18PF FUND SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM3B-16.000MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 16MHz |
| Load Capacitance | 18pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABM3B |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM3B 16 000MHZ B2 T ABM3B16000MHZB2T 535 9122 6 ND 53591226ND 535-9122-6 |
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3B-16.000MHZ-B2-T (535-9122-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3B-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3B-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9116-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3B-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3B-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9116-2-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABM3B-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABM3B-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9117-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABM3B-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABM3B-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9117-2-ND.
CRYSTAL 13.000MHZ 18PF FUND SMD - ABM3B-13.000MHZ-B2-T
Order 'crystal 13.000mhz 18pf fund smd - ABM3B-13.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9118-1-ND.
CRYSTAL 13.000MHZ 18PF FUND SMD - ABM3B-13.000MHZ-B2-T
Order 'crystal 13.000mhz 18pf fund smd - ABM3B-13.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9118-2-ND.
CRYSTAL 13.824MHZ 18PF FUND SMD - ABM3B-13.824MHZ-B2-T
Order 'crystal 13.824mhz 18pf fund smd - ABM3B-13.824MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9119-1-ND.
CRYSTAL 13.824MHZ 18PF FUND SMD - ABM3B-13.824MHZ-B2-T
Order 'crystal 13.824mhz 18pf fund smd - ABM3B-13.824MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9119-2-ND.
CRYSTAL 15.360MHZ 18PF FUND SMD - ABM3B-15.360MHZ-B2-T
Order 'crystal 15.360mhz 18pf fund smd - ABM3B-15.360MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9121-1-ND.
CRYSTAL 15.360MHZ 18PF FUND SMD - ABM3B-15.360MHZ-B2-T
Order 'crystal 15.360mhz 18pf fund smd - ABM3B-15.360MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9121-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3B-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3B-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9122-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3B-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3B-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9122-2-ND.
CRYSTAL 16.384MHZ 18PF FUND SMD - ABM3B-16.384MHZ-B2-T
Order 'crystal 16.384mhz 18pf fund smd - ABM3B-16.384MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9123-1-ND.
CRYSTAL 16.384MHZ 18PF FUND SMD - ABM3B-16.384MHZ-B2-T
Order 'crystal 16.384mhz 18pf fund smd - ABM3B-16.384MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9123-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3B-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM3B-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9124-1-ND.
Send this link via E-Mail
Help With This Screen