CRYSTAL 28.6363MHZ 18PF FUND SMD - ABM3-28.6363MHZ-B2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9110-6-ND |
1 10 50 100 |
1.38000 1.12500 1.00000 .88140 |
Extended Price
1.38 11.25 50.00 88.14 |
| Manufacturer Part Number | ABM3-28.6363MHZ-B2-T | |||
| Description | CRYSTAL 28.6363MHZ 18PF FUND SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABM3-28.6363MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 28.6363MHz |
| Load Capacitance | 18pF |
| Package / Case | 5.0mm x 3.2mm |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABM3 |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
ABM3 28 6363MHZ B2 T ABM3286363MHZB2T 535 9110 6 ND 53591106ND 535-9110-6 |
CRYSTAL 28.6363MHZ 18PF FUND SMD - ABM3-28.6363MHZ-B2-T (535-9110-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABM3-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABM3-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9100-2-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-1-ND.
CRYSTAL 13.560MHZ 18PF FUND SMD - ABM3-13.560MHZ-B2-T
Order 'crystal 13.560mhz 18pf fund smd - ABM3-13.560MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9101-2-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-1-ND.
CRYSTAL 16.000MHZ 18PF FUND SMD - ABM3-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABM3-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9103-2-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-1-ND.
CRYSTAL 18.432MHZ 18PF FUND SMD - ABM3-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABM3-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9104-2-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-1-ND.
CRYSTAL 20.000MHZ 18PF FUND SMD - ABM3-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABM3-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9105-2-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-1-ND.
CRYSTAL 24.000MHZ 18PF FUND SMD - ABM3-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABM3-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9106-2-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-1-ND.
CRYSTAL 24.576MHZ 18PF FUND SMD - ABM3-24.576MHZ-B2-T
Order 'crystal 24.576mhz 18pf fund smd - ABM3-24.576MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9107-2-ND.
CRYSTAL 25.000MHZ 18PF FUND SMD - ABM3-25.000MHZ-B2-T
Order 'crystal 25.000mhz 18pf fund smd - ABM3-25.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corp. Digi-Key part number 535-9108-1-ND.
Send this link via E-Mail
Help With This Screen