CRYSTAL 48.000MHZ 18PF 3RDOT SMD - ABLS-48.000MHZ-B2-T - Crystals and Oscillators
| Digi-Key Part Number | 535-9083-6-ND |
1 10 50 100 |
.56000 .48800 .42140 .30000 |
Extended Price
0.56 4.88 21.07 30.00 |
| Manufacturer Part Number | ABLS-48.000MHZ-B2-T | |||
| Description | CRYSTAL 48.000MHZ 18PF 3RDOT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-48.000MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 48MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | 3rd Overtone |
| Operating Temperature | -20°C ~ 70°C |
| Series | ABLS |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 48 000MHZ B2 T ABLS48000MHZB2T 535 9083 6 ND 53590836ND 535-9083-6 |
CRYSTAL 48.000MHZ 18PF 3RDOT SMD - ABLS-48.000MHZ-B2-T (535-9083-6-ND) - Crystals and Oscillators
Related parts Crystals and Oscillators :CRYSTAL 32.000MHZ 18PF 3RDOT SMD - ABLS-32.000MHZ-B2-T
Order 'crystal 32.000mhz 18pf 3rdot smd - ABLS-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9080-1-ND.
CRYSTAL 32.000MHZ 18PF 3RDOT SMD - ABLS-32.000MHZ-B2-T
Order 'crystal 32.000mhz 18pf 3rdot smd - ABLS-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9080-2-ND.
CRYSTAL 48.000MHZ 18PF 3RDOT SMD - ABLS-48.000MHZ-B2-T
Order 'crystal 48.000mhz 18pf 3rdot smd - ABLS-48.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9083-1-ND.
CRYSTAL 48.000MHZ 18PF 3RDOT SMD - ABLS-48.000MHZ-B2-T
Order 'crystal 48.000mhz 18pf 3rdot smd - ABLS-48.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9083-2-ND.
CRYSTAL 49.152MHZ 18PF 3RDOT SMD - ABLS-49.152MHZ-B2-T
Order 'crystal 49.152mhz 18pf 3rdot smd - ABLS-49.152MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9084-1-ND.
CRYSTAL 49.152MHZ 18PF 3RDOT SMD - ABLS-49.152MHZ-B2-T
Order 'crystal 49.152mhz 18pf 3rdot smd - ABLS-49.152MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9084-2-ND.
CRYSTAL 32.000MHZ 18PF 3RDOT SMD - ABLS-32.000MHZ-B2-T
Order 'crystal 32.000mhz 18pf 3rdot smd - ABLS-32.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9080-6-ND.
CRYSTAL 48.000MHZ 18PF 3RDOT SMD - ABLS-48.000MHZ-B2-T
Order 'crystal 48.000mhz 18pf 3rdot smd - ABLS-48.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9083-6-ND.
CRYSTAL 49.152MHZ 18PF 3RDOT SMD - ABLS-49.152MHZ-B2-T
Order 'crystal 49.152mhz 18pf 3rdot smd - ABLS-49.152MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9084-6-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9065-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9066-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9067-2-ND.
Send this link via E-Mail
Help With This Screen