Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T - Crystals and Oscillators

Digi-Key Part Number 535-9069-6-ND
Price Break
1
10
50
100
Unit Price
.56000
.48800
.42140
.30000
Extended Price
0.56
4.88
21.07
30.00
Manufacturer Part NumberABLS-14.31818MHZ-B2-T
DescriptionCRYSTAL 14.31818MHZ 18PFFUND SMD
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationABLS-14.31818MHZ-B2-T
VendorAbracon Corporation (VA)
CategoryCrystals and Oscillators
Frequency14.31818MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingDigi-Reel®
Frequency Tolerance±20ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature0°C ~ 70°C
SeriesABLS
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ABLS 14 31818MHZ B2 T
ABLS1431818MHZB2T
535 9069 6 ND
53590696ND
535-9069-6


Image of CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T

CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T (535-9069-6-ND) - Crystals and Oscillators

Related parts Crystals and Oscillators :
CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T
 Order 'crystal 14.31818mhz 18pffund smd - ABLS-14.31818MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9069-1-ND.
CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T
 Order 'crystal 14.31818mhz 18pffund smd - ABLS-14.31818MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9069-2-ND.
CRYSTAL 3.579545MHZ 18PFFUND SMD - ABLS-3.579545MHZ-B2-T
 Order 'crystal 3.579545mhz 18pffund smd - ABLS-3.579545MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9081-1-ND.
CRYSTAL 3.579545MHZ 18PFFUND SMD - ABLS-3.579545MHZ-B2-T
 Order 'crystal 3.579545mhz 18pffund smd - ABLS-3.579545MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9081-2-ND.
CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T
 Order 'crystal 14.31818mhz 18pffund smd - ABLS-14.31818MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9069-6-ND.
CRYSTAL 3.579545MHZ 18PFFUND SMD - ABLS-3.579545MHZ-B2-T
 Order 'crystal 3.579545mhz 18pffund smd - ABLS-3.579545MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9081-6-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
 Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9065-1-ND.
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
 Order 'crystal 10.000mhz 18pf fund smd - ABLS-10.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9065-2-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
 Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
CRYSTAL 11.0592MHZ 18PF FUND SMD - ABLS-11.0592MHZ-B2-T
 Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9066-2-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
 Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
CRYSTAL 12.000MHZ 18PF FUND SMD - ABLS-12.000MHZ-B2-T
 Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9067-2-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
 Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9068-1-ND.
CRYSTAL 12.288MHZ 18PF FUND SMD - ABLS-12.288MHZ-B2-T
 Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation. Digi-Key part number 535-9068-2-ND.
CRYSTAL 14.7456MHZ 18PF FUND SMD - ABLS-14.7456MHZ-B2-T
 Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9070-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CRYSTAL 14.31818MHZ 18PFFUND SMD - ABLS-14.31818MHZ-B2-T Next: CRYSTAL 14.31818MHZ 18PFFUND SMD - ABM3-14.31818MHZ-B2-T