10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-10.000MHZ-B2-T
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T
| Digi-Key Part Number | 535-9065-6-ND |
1 10 50 100 500 |
.56000 .48800 .42760 .33750 .28500 |
Extended Price
0.56 4.88 21.38 33.75 142.50 |
| Manufacturer Part Number | ABLS-10.000MHZ-B2-T | |||
| Description | CRYSTAL 10.000MHZ 18PF FUND SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ABLS-10.000MHZ-B2-T |
| Vendor | Abracon Corporation (VA) |
| Category | Crystals and Oscillators |
| Frequency | 10MHz |
| Load Capacitance | 18pF |
| Package / Case | HC49/US |
| Packaging | Digi-Reel® |
| Frequency Tolerance | ±20ppm |
| Mounting Type | Surface Mount |
| Operating Mode | Fundamental |
| Operating Temperature | -20°C ~ 70°C |
| Type | Quartz |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ABLS 10 000MHZ B2 T ABLS10000MHZB2T 535 9065 6 ND 53590656ND 535-9065-6 |
ABLS-10.000MHZ-B2-T Specification Sheet
CRYSTAL 10.000MHZ 18PF FUND SMD - ABLS-10.000MHZ-B2-T (535-9065-6-ND)
Related parts 10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-10.000MHZ-B2-T11.0592MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-11.0592MHZ-B2-T
Order 'crystal 11.0592mhz 18pf fund smd - ABLS-11.0592MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9066-1-ND.
12MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-12.000MHZ-B2-T
Order 'crystal 12.000mhz 18pf fund smd - ABLS-12.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9067-1-ND.
12.288MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-12.288MHZ-B2-T
Order 'crystal 12.288mhz 18pf fund smd - ABLS-12.288MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9068-1-ND.
14.7456MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-14.7456MHZ-B2-T
Order 'crystal 14.7456mhz 18pf fund smd - ABLS-14.7456MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9070-1-ND.
16MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-16.000MHZ-B2-T
Order 'crystal 16.000mhz 18pf fund smd - ABLS-16.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9071-1-ND.
18.432MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-18.432MHZ-B2-T
Order 'crystal 18.432mhz 18pf fund smd - ABLS-18.432MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9072-1-ND.
19.6608MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-19.6608MHZ-B2-T
Order 'crystal 19.6608mhz 18pf fund smd - ABLS-19.6608MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9073-1-ND.
20MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-20.000MHZ-B2-T
Order 'crystal 20.000mhz 18pf fund smd - ABLS-20.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9074-1-ND.
22.1184MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-22.1184MHZ-B2-T
Order 'crystal 22.1184mhz 18pf fund smd - ABLS-22.1184MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9075-1-ND.
24MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-24.000MHZ-B2-T
Order 'crystal 24.000mhz 18pf fund smd - ABLS-24.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9076-1-ND.
3.6864MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-3.6864MHZ-B2-T
Order 'crystal 3.6864mhz 18pf fund smd - ABLS-3.6864MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9082-1-ND.
4MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-4.000MHZ-B2-T
Order 'crystal 4.000mhz 18pf fund smd - ABLS-4.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9085-1-ND.
4.9152MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-4.9152MHZ-B2-T
Order 'crystal 4.9152mhz 18pf fund smd - ABLS-4.9152MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9086-1-ND.
5MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-5.000MHZ-B2-T
Order 'crystal 5.000mhz 18pf fund smd - ABLS-5.000MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9087-1-ND.
7.3728MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-7.3728MHZ-B2-T
Order 'crystal 7.3728mhz 18pf fund smd - ABLS-7.3728MHZ-B2-T' online from Digi-Key. Manufactured by Abracon Corporation (VA). Digi-Key part number 535-9088-1-ND.
Options for 10MHz Crystal Crystal And Oscillator Surface Mount Abracon Corporation (VA) ABLS-10.000MHZ-B2-T
Send this link via E-Mail
Help With This Screen
