LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WX-C0-TFH-V#I041 - Optoelectronics
| Digi-Key Part Number | NHD-320240WX-C0-TFH-V#I041-ND |
100 |
72.99990 |
Extended Price
7299.99 |
| Manufacturer Part Number | NHD-320240WX-C0-TFH-V#I041 | |||
| Description | LCD MOD GRAPH 320X240 WH TRANSFL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-320240WX-C0-TFH-V#I041 |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | FSTN - Film Super-Twisted Nematic |
| Display Mode | Transflective |
| Backlight | LED - White |
| Dot Size | 0.23mm W x 0.23mm H |
| Viewing Area | 81.40mm L x 61.00mm W |
| Dot Pixels | 320 x 240 (QVGA) |
| Dot Pitch | 0.24mm x 0.24mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 320240WX C0 TFH V#I041 NHD320240WXC0TFHV#I041 |
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WX-C0-TFH-V#I041 (NHD-320240WX-C0-TFH-V#I041-ND) - Optoelectronics
Related parts Optoelectronics :LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WX-C0-TFH-V#I040
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WX-C0-TFH-V#I040' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WX-C0-TFH-V#I040-ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WX-C0-TFH-V#I041
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WX-C0-TFH-V#I041' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WX-C0-TFH-V#I041-ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BOSFH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BOSFH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BOSFH-VZ#-ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFFH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFFH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFFH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXFGH-VZ#
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXFGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXFGH-VZ# -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXSFH-VZ
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXSFH-VZ' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXSFH-VZ -ND.
LCD MOD GRAPH 320X240 WH TRANSFL - NHD-320240WG-BXTGH-VZ#-3VR
Order 'lcd mod graph 320x240 wh transfl - NHD-320240WG-BXTGH-VZ#-3VR' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-320240WG-BXTGH-VZ#-3VR-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864AZ-FSW-FBW
Order 'lcd mod graph 128x64 wh transfl - NHD-12864AZ-FSW-FBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864AZ-FSW-FBW-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864MZ-FSW-GBW-L
Order 'lcd mod graph 128x64 wh transfl - NHD-12864MZ-FSW-GBW-L' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864MZ-FSW-GBW-L-ND.
LCD MOD GRAPH 128X64 WH TRANSFL - NHD-12864WG-FTFH-V#
Order 'lcd mod graph 128x64 wh transfl - NHD-12864WG-FTFH-V#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-12864WG-FTFH-V#-ND.
LCD MOD GRAPH 160X128 WH TRANSFL - NHD-160128WG-BTGH-VZ#
Order 'lcd mod graph 160x128 wh transfl - NHD-160128WG-BTGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-160128WG-BTGH-VZ# -ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064CZ-FSW-FBW
Order 'lcd mod graph 240x64 wh transfl - NHD-24064CZ-FSW-FBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064CZ-FSW-FBW-ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064CZ-FSW-GBW
Order 'lcd mod graph 240x64 wh transfl - NHD-24064CZ-FSW-GBW' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064CZ-FSW-GBW-ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATFH-VZ#000CB
Order 'lcd mod graph 240x64 wh transfl - NHD-24064WG-ATFH-VZ#000CB' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATFH-VZ#000CB-ND.
LCD MOD GRAPH 240X64 WH TRANSFL - NHD-24064WG-ATGH-VZ#
Order 'lcd mod graph 240x64 wh transfl - NHD-24064WG-ATGH-VZ#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-24064WG-ATGH-VZ# -ND.
Send this link via E-Mail
Help With This Screen