LCD TFT 5.7" 320X240 WHT W/CTRL - NHD-5.7-320240WFB-EXTI# - Optoelectronics
| Digi-Key Part Number | NHD-5.7-320240WFB-EXTI#-ND |
50 |
104.89960 |
Extended Price
5244.98 |
| Manufacturer Part Number | NHD-5.7-320240WFB-EXTI# | |||
| Description | LCD TFT 5.7" 320X240 WHT W/CTRL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NHD-5.7-320240WFB-EXTI# |
| Vendor | Newhaven Display Intl |
| Category | Optoelectronics |
| Display Type | TFT - Color LCD |
| Display Mode | Transmissive |
| Backlight | LED - White |
| Dot Size | - |
| Viewing Area | 115.20mm L x 86.40mm W |
| Dot Pixels | 320 x 240 (QVGA) |
| Dot Pitch | 0.12mm x 0.36mm |
| Interface | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NHD 5 7 320240WFB EXTI# NHD57320240WFBEXTI# |
NHD-5.7-320240WFB-EXTI# Specification Sheet
LCD TFT 5.7" 320X240 WHT W/CTRL - NHD-5.7-320240WFB-EXTI# (NHD-5.7-320240WFB-EXTI#-ND) - Optoelectronics
Related parts Optoelectronics :LCD TFT 5.7" 320X240 WHT W/CTRL - NHD-5.7-320240WFB-EXTI#
Order 'lcd tft 5.7" 320x240 wht w/ctrl - NHD-5.7-320240WFB-EXTI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WFB-EXTI#-ND.
LCD DISPLAY TFT 3.5" 320X240 WHT - NHD-3.5-320240WF-ATXI#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240WF-ATXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240WF-ATXI#-ND.
LCD DISPLAY TFT 5.7" 320X240 WHT - NHD-5.7-320240WF-ETXI#
Order 'lcd display tft 5.7" 320x240 wht - NHD-5.7-320240WF-ETXI#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WF-ETXI#-ND.
LCD DISPLAY TFT 3.5" 320x240 WHT - NHD-3.5-320240YF-ATXL#
Order 'lcd display tft 3.5" 320x240 wht - NHD-3.5-320240YF-ATXL#' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-3.5-320240YF-ATXL#-ND.
LCD TFT 5.7" 320X240 W/CTRL T/P - NHD-5.7-320240WFB-EXTI#-T
Order 'lcd tft 5.7" 320x240 w/ctrl t/p - NHD-5.7-320240WFB-EXTI#-T' online from Digi-Key. Manufactured by Newhaven Display Intl. Digi-Key part number NHD-5.7-320240WFB-EXTI#-T-ND.
LED BKLT 7" DIAGONAL WHT 24CHIPS - SSB-CEL15890UWW-24
Order 'led bklt 7" diagonal wht 24chips - SSB-CEL15890UWW-24' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSB-CEL15890UWW-24-ND.
LCD TFT 3.6" 320X240 QVGA - LQ036Q1DA01
Order 'lcd tft 3.6" 320x240 qvga - LQ036Q1DA01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2482-ND.
LCD TFT 3.8" 320X240 QVGA - LQ038Q5DR01
Order 'lcd tft 3.8" 320x240 qvga - LQ038Q5DR01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2484-ND.
LCD TFT 5.0" 320X240 QVGA - LQ050Q5DR01
Order 'lcd tft 5.0" 320x240 qvga - LQ050Q5DR01' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2485-ND.
LCD TFT 5.7" 320X240 QVGA - LQ057Q3DC02
Order 'lcd tft 5.7" 320x240 qvga - LQ057Q3DC02' online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-2487-ND.
LCD MOD GRAPH 320X240 WHT TRANSM - F-51477GNF-LW-AG
Order 'lcd mod graph 320x240 wht transm - F-51477GNF-LW-AG' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1261-ND.
LCD GRAPH MOD 320X240 WHT TRANSM - F-51477GNF-LW-ANN
Order 'lcd graph mod 320x240 wht transm - F-51477GNF-LW-ANN' online from Digi-Key. Manufactured by Optrex. Digi-Key part number 73-1317-ND.
CONN RING 18 AWG #6 RED/WHT PIDG - 2-36149-5
Order 'conn ring 18 awg #6 red/wht pidg - 2-36149-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A27343-ND.
LOOP PLAIN BACK 5/8" X 10YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 10yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-10-ND.
LOOP PLAIN BACK 5/8" X 1YD WHT - SJ-3401 (WHITE) 5/8"
Order 'loop plain back 5/8" x 1yd wht - SJ-3401 (WHITE) 5/8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SJ340158W-1-ND.
Send this link via E-Mail
Help With This Screen