IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2036M
| Digi-Key Part Number | A3CKA-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.68000 12.76700 9.40760 8.11960 7.55964 6.51809 6.15971 5.95812 |
Extended Price
15.68 127.67 940.76 2029.90 3779.82 6518.09 15399.27 29790.60 |
| Manufacturer Part Number | A3CKA-2036M | |||
| Description | IDC CABLE- AKN20A/ AE20M / APK20 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3CKA-2036M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos Female to Male |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3CKA 2036M A3CKA2036M |
IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2036M (A3CKA-2036M-ND)
Related parts:IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2036M
Order 'idc cable- akn20a/ ae20m / apk20 - A3CKA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2036M-ND.
IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2006M
Order 'idc cable- akn20a/ ae20m / apk20 - A3CKA-2006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2006M-ND.
IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2018M
Order 'idc cable- akn20a/ ae20m / apk20 - A3CKA-2018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKA-2018M-ND.
IDC CABLE- AKN20A/ AE20M / X - A1CXA-2036M
Order 'idc cable- akn20a/ ae20m / x - A1CXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2036M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKG-2036M-ND.
IDC CABLE- AKN20A/ AE20M / AKN20 - A3CCA-2036M
Order 'idc cable- akn20a/ ae20m / akn20 - A3CCA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CCA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / APK20 - A3CKG-2036M
Order 'idc cable- akc20g/ ae20m / apk20 - A3CKG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CKG-2036M-ND.
IDC CABLE- AKR20A/ AE20M / APK20 - A3DKA-2036M
Order 'idc cable- akr20a/ ae20m / apk20 - A3DKA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DKA-2036M-ND.
IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2036M
Order 'idc cable- apk20a/ ae20m / apk20 - A3KKA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKA-2036M-ND.
IDC CABLE- APK20G/ AE20M / APK20 - A3KKG-2036M
Order 'idc cable- apk20g/ ae20m / apk20 - A3KKG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3KKG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2036M-ND.
Send this link via E-Mail
Help With This Screen