CAP 10000UF 50V ALUM SNAP-IN - SLPX103M050H5P3 - Capacitors
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V SLPX103M050H5P3
| Digi-Key Part Number | SLPX103M050H5P3-ND |
240 |
3.12750 |
Extended Price
750.60 |
| Manufacturer Part Number | SLPX103M050H5P3 | |||
| Description | CAP 10000UF 50V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLPX103M050H5P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 10000µF |
| ESR (Equivalent Series Resistance) | 46.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLPX103M050H5P3 SLPX103M050H5P3 |
SLPX103M050H5P3 Specification Sheet
CAP 10000UF 50V ALUM SNAP-IN - SLPX103M050H5P3 (SLPX103M050H5P3-ND) - Capacitors
Related parts 10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V SLPX103M050H5P3CAP 10000UF 50V ALUM SNAP-IN - SLPX103M050H5P3
Order 'cap 10000uf 50v alum snap-in - SLPX103M050H5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX103M050H5P3-ND.
CAP 10000UF 50V ALUM SNAP-IN - SLPX103M050E7P3
Order 'cap 10000uf 50v alum snap-in - SLPX103M050E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1568-ND.
CAP 10000UF 50V ALUM SNAP-IN - SLP103M050E9P3
Order 'cap 10000uf 50v alum snap-in - SLP103M050E9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP103M050E9P3-ND.
CAP 10000UF 50V ALUM SNAP-IN - SLP103M050H7P3
Order 'cap 10000uf 50v alum snap-in - SLP103M050H7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP103M050H7P3-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050A022
Order 'cap 10000uf 50v elect snap in - 380LX103M050A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050A022-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050J052
Order 'cap 10000uf 50v elect snap in - 380LX103M050J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050J052-ND.
CAP 10000UF 50V ELECT SNAP IN - 380LX103M050K042
Order 'cap 10000uf 50v elect snap in - 380LX103M050K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX103M050K042-ND.
CAP 10000UF 50V ELECT SNAP IN - 381LX103M050A042
Order 'cap 10000uf 50v elect snap in - 381LX103M050A042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M050A042-ND.
CAP 10000UF 50V ELECT SNAP IN - 381LX103M050K052
Order 'cap 10000uf 50v elect snap in - 381LX103M050K052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX103M050K052-ND.
CAP 10000UF 50V ELECT SNAP - LPW103M1HP45V-W
Order 'cap 10000uf 50v elect snap - LPW103M1HP45V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW103M1HP45V-W-ND.
CAP 3300UF 50V ALUM SNAP-IN - SLP332M050C3P3
Order 'cap 3300uf 50v alum snap-in - SLP332M050C3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1497-ND.
CAP 4700UF 50V ALUM SNAP-IN - SLP472M050C5P3
Order 'cap 4700uf 50v alum snap-in - SLP472M050C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1516-ND.
CAP 15000UF 50V ALUM SNAP-IN - SLPX153M050H4P3
Order 'cap 15000uf 50v alum snap-in - SLPX153M050H4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1583-ND.
CAP 18000UF 50V ALUM SNAP-IN - SLPX183M050H9P3
Order 'cap 18000uf 50v alum snap-in - SLPX183M050H9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1586-ND.
CAP 2200UF 50V ALUM SNAP-IN - SLPX222M050A1P3
Order 'cap 2200uf 50v alum snap-in - SLPX222M050A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1588-ND.
Options for 10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 50V SLPX103M050H5P3
Send this link via E-Mail
Help With This Screen
