Keywords:





CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3 - Capacitors

Digi-Key Part Number SLP123M035H3P3-ND
Price Break
240
Unit Price
3.12500
Extended Price
750.00
Manufacturer Part NumberSLP123M035H3P3
DescriptionCAP 12000UF 35V ALUM SNAP-IN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSLP123M035H3P3
VendorCornell Dubilier Electronics (CDE)
CategoryCapacitors
Capacitance12000µF
ESR (Equivalent Series Resistance)44.0 mOhm
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 105°C
Maximum Temperature-40°C ~ 105°C
Size / Dimension1.378" Dia x 1.181" H (35.00mm x 30.00mm)
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
Tolerance±20%
Voltage Rating35V
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SLP123M035H3P3
SLP123M035H3P3

SLP123M035H3P3 Specification Sheet

Image of CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3

CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3 (SLP123M035H3P3-ND) - Capacitors

Related parts Capacitors :
CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3
 Order 'cap 12000uf 35v alum snap-in - SLP123M035H3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP123M035H3P3-ND.
CAP 12000UF 35V ALUM SNAP-IN - SLPX123M035C4P3
 Order 'cap 12000uf 35v alum snap-in - SLPX123M035C4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX123M035C4P3-ND.
CAP 12000UF 35V ALUM SNAP-IN - SLPX123M035E5P3
 Order 'cap 12000uf 35v alum snap-in - SLPX123M035E5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX123M035E5P3-ND.
CAP 12000UF 35V ALUM SNAP-IN - SLPX123M035H3P3
 Order 'cap 12000uf 35v alum snap-in - SLPX123M035H3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX123M035H3P3-ND.
CAP 12000UF 35V ALUM SNAP-IN - SLP123M035C9P3
 Order 'cap 12000uf 35v alum snap-in - SLP123M035C9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP123M035C9P3-ND.
CAP 12000UF 35V ALUM SNAP-IN - SLP123M035E7P3
 Order 'cap 12000uf 35v alum snap-in - SLP123M035E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP123M035E7P3-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035A022
 Order 'cap 12000uf 35v elect snap in - 380LX123M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035A022-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035J452
 Order 'cap 12000uf 35v elect snap in - 380LX123M035J452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035J452-ND.
CAP 12000UF 35V ELECT SNAP IN - 380LX123M035K032
 Order 'cap 12000uf 35v elect snap in - 380LX123M035K032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX123M035K032-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035A022
 Order 'cap 12000uf 35v elect snap in - 381LX123M035A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035A022-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035J052
 Order 'cap 12000uf 35v elect snap in - 381LX123M035J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035J052-ND.
CAP 12000UF 35V ELECT SNAP IN - 381LX123M035K042
 Order 'cap 12000uf 35v elect snap in - 381LX123M035K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX123M035K042-ND.
CAP 12000UF 35V ELECT SNAP - LP123M035H7P3
 Order 'cap 12000uf 35v elect snap - LP123M035H7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP123M035H7P3-ND.
CAP 12000UF 35V ELECT SNAP - LPW123M1VO50V-W
 Order 'cap 12000uf 35v elect snap - LPW123M1VO50V-W' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LPW123M1VO50V-W-ND.
CAP 10000UF 35V ALUM SNAP-IN - SLP103M035C7P3
 Order 'cap 10000uf 35v alum snap-in - SLP103M035C7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1457-ND.

Send this link via E-Mail
Help With This Screen

CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 12000UF 35V ALUM SNAP-IN - SLP123M035E7P3 Next: CAP 12000UF 35V ALUM SNAP-IN - SLPX123M035C4P3
CAP 12000UF 35V ALUM SNAP-IN - SLP123M035H3P3