33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP333M016H5P3
CAP 33000UF 16V ALUM SNAP-IN - SLP333M016H5P3
| Digi-Key Part Number | SLP333M016H5P3-ND |
240 |
3.12250 |
Extended Price
749.40 |
| Manufacturer Part Number | SLP333M016H5P3 | |||
| Description | CAP 33000UF 16V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP333M016H5P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 33000µF |
| ESR (Equivalent Series Resistance) | 20.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 1.378" Dia x 1.378" H (35.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP333M016H5P3 SLP333M016H5P3 |
SLP333M016H5P3 Specification Sheet
CAP 33000UF 16V ALUM SNAP-IN - SLP333M016H5P3 (SLP333M016H5P3-ND)
Related parts 33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP333M016H5P333000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP333M016H5P3
Order 'cap 33000uf 16v alum snap-in - SLP333M016H5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP333M016H5P3-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX333M016C9P3
Order 'cap 33000uf 16v alum snap-in - SLPX333M016C9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX333M016C9P3-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX333M016E7P3
Order 'cap 33000uf 16v alum snap-in - SLPX333M016E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX333M016E7P3-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX333M016H3P3
Order 'cap 33000uf 16v alum snap-in - SLPX333M016H3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX333M016H3P3-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP333M016E7P3
Order 'cap 33000uf 16v alum snap-in - SLP333M016E7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP333M016E7P3-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V 380LX333M016A022
Order 'cap 33000uf 16v elect snap in - 380LX333M016A022' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016A022-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V 380LX333M016J052
Order 'cap 33000uf 16v elect snap in - 380LX333M016J052' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016J052-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V 380LX333M016K042
Order 'cap 33000uf 16v elect snap in - 380LX333M016K042' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 380LX333M016K042-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V 381LX333M016A032
Order 'cap 33000uf 16v elect snap in - 381LX333M016A032' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX333M016A032-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V 381LX333M016K452
Order 'cap 33000uf 16v elect snap in - 381LX333M016K452' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 381LX333M016K452-ND.
33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V LP333M016H9P3
Order 'cap 33000uf 16v elect snap - LP333M016H9P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number LP333M016H9P3-ND.
10000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX103M016A3P3
Order 'cap 10000uf 16v alum snap-in - SLPX103M016A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1564-ND.
18000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX183M016E3P3
Order 'cap 18000uf 16v alum snap-in - SLPX183M016E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1585-ND.
8200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLPX822M016A1P3
Order 'cap 8200uf 16v alum snap-in - SLPX822M016A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX822M016A1P3-ND.
8200µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP822M016A3P3
Order 'cap 8200uf 16v alum snap-in - SLP822M016A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP822M016A3P3-ND.
Options for 33000µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 16V SLP333M016H5P3
Send this link via E-Mail
Help With This Screen
