CAP 560UF 220V ALUM SNAP-IN - SLP561M220C5P3 - Capacitors
560µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 220V SLP561M220C5P3
| Digi-Key Part Number | SLP561M220C5P3-ND |
200 |
3.11750 |
Extended Price
623.50 |
| Manufacturer Part Number | SLP561M220C5P3 | |||
| Description | CAP 560UF 220V ALUM SNAP-IN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SLP561M220C5P3 |
| Vendor | Cornell Dubilier Electronics (CDE) |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | 355.0 mOhm |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 105°C |
| Maximum Temperature | -25°C ~ 105°C |
| Size / Dimension | 0.984" Dia x 1.378" H (25.00mm x 35.00mm) |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Tolerance | ±20% |
| Voltage Rating | 220V |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SLP561M220C5P3 SLP561M220C5P3 |
SLP561M220C5P3 Specification Sheet
CAP 560UF 220V ALUM SNAP-IN - SLP561M220C5P3 (SLP561M220C5P3-ND) - Capacitors
Related parts 560µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 220V SLP561M220C5P3CAP 560UF 220V ALUM SNAP-IN - SLP561M220C5P3
Order 'cap 560uf 220v alum snap-in - SLP561M220C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP561M220C5P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLPX561M220A7P3
Order 'cap 560uf 220v alum snap-in - SLPX561M220A7P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX561M220A7P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLPX561M220C5P3
Order 'cap 560uf 220v alum snap-in - SLPX561M220C5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX561M220C5P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLPX561M220E1P3
Order 'cap 560uf 220v alum snap-in - SLPX561M220E1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX561M220E1P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLP561M220A4P3
Order 'cap 560uf 220v alum snap-in - SLP561M220A4P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP561M220A4P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLP561M220E3P3
Order 'cap 560uf 220v alum snap-in - SLP561M220E3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP561M220E3P3-ND.
CAP 560UF 220V ALUM SNAP-IN - SLP561M220H1P3
Order 'cap 560uf 220v alum snap-in - SLP561M220H1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP561M220H1P3-ND.
CAP 220UF 220V ALUM SNAP-IN - SLPX221M220A1P3
Order 'cap 220uf 220v alum snap-in - SLPX221M220A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX221M220A1P3-ND.
CAP 270UF 220V ALUM SNAP-IN - SLPX271M220A1P3
Order 'cap 270uf 220v alum snap-in - SLPX271M220A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX271M220A1P3-ND.
CAP 220UF 220V ALUM SNAP-IN - SLP221M220A1P3
Order 'cap 220uf 220v alum snap-in - SLP221M220A1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP221M220A1P3-ND.
CAP 270UF 220V ALUM SNAP-IN - SLP271M220A3P3
Order 'cap 270uf 220v alum snap-in - SLP271M220A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLP271M220A3P3-ND.
CAP 330UF 220V ALUM SNAP-IN - SLPX331M220A3P3
Order 'cap 330uf 220v alum snap-in - SLPX331M220A3P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX331M220A3P3-ND.
CAP 330UF 220V ALUM SNAP-IN - SLPX331M220C1P3
Order 'cap 330uf 220v alum snap-in - SLPX331M220C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX331M220C1P3-ND.
CAP 390UF 220V ALUM SNAP-IN - SLPX391M220A5P3
Order 'cap 390uf 220v alum snap-in - SLPX391M220A5P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX391M220A5P3-ND.
CAP 390UF 220V ALUM SNAP-IN - SLPX391M220C1P3
Order 'cap 390uf 220v alum snap-in - SLPX391M220C1P3' online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SLPX391M220C1P3-ND.
Options for 560µF Aluminum Capacitor Cornell Dubilier Electronics (CDE) Radial (Snap-In) 220V SLP561M220C5P3
Send this link via E-Mail
Help With This Screen
